Part Details for ATTINY13V-10SSU by Atmel Corporation
Results Overview of ATTINY13V-10SSU by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY13V-10SSU Information
ATTINY13V-10SSU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY13V-10SSU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 3446 |
|
RFQ | |
|
Win Source Electronics | IC MCU 8BIT 1KB FLASH 8SOIC | 16300 |
|
$1.3857 / $2.0785 | Buy Now |
Part Details for ATTINY13V-10SSU
ATTINY13V-10SSU CAD Models
ATTINY13V-10SSU Part Data Attributes
|
ATTINY13V-10SSU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY13V-10SSU
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PDSO8, 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.06 | |
Flash Memory | 1 | |
Can | 0 | |
Adc Channels | 4 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13V-10SSU
This table gives cross-reference parts and alternative options found for ATTINY13V-10SSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13V-10SSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13V-10SSUR | Microchip Technology Inc | $1.5005 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13V-10SSU vs ATTINY13V-10SSUR |
ATTINY13V-10SSJ | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 10MHz, CMOS, PDSO8 | ATTINY13V-10SSU vs ATTINY13V-10SSJ |
ATTINY13V-10SSU Frequently Asked Questions (FAQ)
-
The ATTINY13V-10SSU can operate from -40°C to 125°C, but the recommended operating temperature range is -40°C to 85°C.
-
The ATTINY13V-10SSU can be programmed using the Atmel Studio 7, AVRISP, or other third-party programmers. You can also use the Arduino IDE with the ATTINY13V-10SSU.
-
The ATTINY13V-10SSU has a maximum clock speed of 9.6 MHz, but it can be overclocked to 12 MHz with reduced voltage.
-
Yes, the ATTINY13V-10SSU has a built-in 10-bit analog-to-digital converter (ADC) with 4 channels, allowing you to convert analog signals to digital values.
-
The ATTINY13V-10SSU has a typical active mode current consumption of 1.5 mA at 1.8V and 4 MHz, and a typical sleep mode current consumption of 0.1 μA at 1.8V.