Part Details for ATTINY13A-SS7R by Microchip Technology Inc
Results Overview of ATTINY13A-SS7R by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY13A-SS7R Information
ATTINY13A-SS7R by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY13A-SS7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2226
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Soic-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:1Kb, Ram Memory Size:64Kb, No. Of Pins:8Pins, Mcu Case Style:Soic, No. Of I/O S:6I/O S, Embedded Rohs Compliant: Yes |Microchip ATTINY13A-SS7R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6790 |
|
$0.6550 / $0.7500 | Buy Now |
DISTI #
68T3511
|
Newark | Jedec Soic, high Grade (+105C),nipdau, t&r 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip ATTINY13A-SS7R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6290 | Buy Now |
DISTI #
ATTINY13A-SS7RCT-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4700 In Stock |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
ATTINY13A-SS7R
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC W T/R - Tape and Reel (Alt: ATTINY13A-SS7R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6156 / $0.6588 | Buy Now |
DISTI #
556-ATTINY13A-SS7R
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 1KB FL 64B EE 64B SRAM JEDEC RoHS: Compliant | 5142 |
|
$0.6100 / $0.7500 | Buy Now |
DISTI #
V72:2272_07157207
|
Arrow Electronics | MCU 8-bit AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2305 Container: Cut Strips | Americas - 7800 |
|
$0.6925 / $0.7866 | Buy Now |
DISTI #
ATTINY13A-SS7R
|
Microchip Technology Inc | JEDEC SOIC,High Grade (+105C),NiPdAu,T&R, SOIC, Projected EOL: 2039-12-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5500 / $0.7500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIC - Tape&Reel RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |
|
NAC | JEDEC SOIC,High Grade (+105C),NiPdAu,T&R - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.6800 / $0.8300 | Buy Now |
DISTI #
ATTINY13A-SS7R
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 1KB Flash 25V33V5V 8Pin SOIC W TR (Alt: ATTINY13A-SS7R) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY13A-SS7R
ATTINY13A-SS7R CAD Models
ATTINY13A-SS7R Part Data Attributes
|
ATTINY13A-SS7R
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SS7R
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13A-SS7R
This table gives cross-reference parts and alternative options found for ATTINY13A-SS7R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SS7R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13A-SS7 | Microchip Technology Inc | $0.5853 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SS7R vs ATTINY13A-SS7 |
ATTINY13A-SSUR | Microchip Technology Inc | $0.7023 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SS7R vs ATTINY13A-SSUR |
ATTINY13A-SSU | Microchip Technology Inc | $0.7530 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SS7R vs ATTINY13A-SSU |
ATTINY13A-SS7R Frequently Asked Questions (FAQ)
-
The ATTINY13A-SS7R can operate in a temperature range of -40°C to +125°C.
-
The ATTINY13A-SS7R can be programmed using a variety of methods, including in-system programming (ISP), in-circuit serial programming (ICSP), and high-voltage serial programming (HVSP).
-
The ATTINY13A-SS7R can operate at a maximum clock frequency of 20 MHz.
-
The ATTINY13A-SS7R has a typical active mode current consumption of 1.5 mA at 1 MHz and 3V, and a typical sleep mode current consumption of 0.1 μA.
-
The ATTINY13A-SS7R can operate with a voltage supply range of 2.7V to 5.5V.