-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 1KB FLASH 8SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY13A-SN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3504
|
Newark | Microcontroller Mcu, 8 Bit, Attiny, 20Mhz, Soic-8, Product Range:Avr Attiny Family Attiny13 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:1Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip ATTINY13A-SN RoHS: Compliant Min Qty: 810 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 | Buy Now |
DISTI #
ATTINY13A-SN-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
4533 In Stock |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
ATTINY13A-SN
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube (Alt: ATTINY13A-SN) RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
556-ATTINY13A-SN
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1KB FLASH 64B EE 64B SRAM 20MHz RoHS: Compliant | 2932 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
ATTINY13A-SN
|
Microchip Technology Inc | 20MHz, SOIC, High Grade (+105C), Green, SOIJ, Projected EOL: 2039-09-29 COO: Philippines, Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
8025 Alternates Available |
|
$0.7700 / $1.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant | 8010 Factory Stock |
|
$0.9320 / $1.3570 | Buy Now |
DISTI #
ATTINY13A-SN
|
TME | IC: AVR microcontroller, SO8-W, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$0.9800 / $1.1700 | RFQ |
|
NAC | 20MHz, SOIC, High Grade (+105C), Green - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Tube | 0 |
|
$0.9200 / $1.1400 | Buy Now |
|
Master Electronics | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant | 8010 Factory Stock |
|
$0.9320 / $1.3570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATTINY13A-SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SN
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.03 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATTINY13A-SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13A-SU | Microchip Technology Inc | $0.8830 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SN vs ATTINY13A-SU |
The maximum clock frequency for the ATTINY13A-SN is 20 MHz.
Yes, the ATTINY13A-SN is rated for operation from 2.7V to 5.5V, so it can be used in a 5V system.
The ATTINY13A-SN consumes approximately 100 nA in sleep mode.
No, the ATTINY13A-SN does not have a built-in USB interface. It is not suitable for USB applications.
The maximum current that can be sourced or sunk by the I/O pins is 40 mA.