Part Details for ATTINY13A-SN by Atmel Corporation
Results Overview of ATTINY13A-SN by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY13A-SN Information
ATTINY13A-SN by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATTINY13A-SN
ATTINY13A-SN CAD Models
ATTINY13A-SN Part Data Attributes
|
ATTINY13A-SN
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SN
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | 0.209 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Core Architecture | AVR | |
Device Core | AVR | |
Clock Speed | 20 | |
Ram | 0.06 | |
Flash Memory | 1 | |
Can | 0 | |
Adc Channels | 4 | |
Adc Resolution | 10 | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 1.8 V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.29 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.16 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13A-SN
This table gives cross-reference parts and alternative options found for ATTINY13A-SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13A-SU | Microchip Technology Inc | $0.8756 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SN vs ATTINY13A-SU |
ATTINY13A-SF | Microchip Technology Inc | $0.9557 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SN vs ATTINY13A-SF |
ATTINY13A-SNR | Microchip Technology Inc | $1.0000 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SN vs ATTINY13A-SNR |
ATTINY13A-SFR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SN vs ATTINY13A-SFR |
ATTINY13A-SU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | ATTINY13A-SN vs ATTINY13A-SU-SL383 |
ATTINY13A-SH-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | ATTINY13A-SN vs ATTINY13A-SH-SL383 |
ATTINY13A-SU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 | ATTINY13A-SN vs ATTINY13A-SU |
ATTINY13A-SH | Microchip Technology Inc | Check for Price | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SN vs ATTINY13A-SH |
ATTINY13A-SN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATTINY13A-SN is 20 MHz, but it can be overclocked to 24 MHz with some limitations.
-
Yes, the ATTINY13A-SN can operate with a 5V power supply, but it's recommended to use a 3.3V or lower supply voltage to ensure optimal performance and reduce power consumption.
-
The ATTINY13A-SN has 1KB of flash memory, but 64 bytes are reserved for the bootloader, leaving 960 bytes available for user programming.
-
Yes, the ATTINY13A-SN has an internal oscillator that can be used as a clock source, but it's not as accurate as an external crystal oscillator and may drift over time.
-
The minimum operating voltage for the ATTINY13A-SN is 2.7V, but it's recommended to use a minimum of 3V to ensure reliable operation.