Part Details for ATTINY13A-SF by Microchip Technology Inc
Results Overview of ATTINY13A-SF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATTINY13A-SF Information
ATTINY13A-SF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATTINY13A-SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3822
|
Newark | Mcu, 8Bit, 20Mhz, Soic-8 Rohs Compliant: Yes |Microchip ATTINY13A-SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2433 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
ATTINY13A-SF-ND
|
DigiKey | IC MCU 8BIT 1KB FLASH 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
4822 In Stock |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
ATTINY13A-SF
|
Avnet Americas | MCU 8-bit ATtiny AVR RISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC EIAJ - Rail/Tube (Alt: ATTINY13A-SF) RoHS: Compliant Min Qty: 720 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.8700 / $1.0500 | Buy Now |
DISTI #
556-ATTINY13A-SF
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 1KB FLSH 64B EE 64B SRAM-20MHz+125C RoHS: Compliant | 4296 |
|
$0.8700 / $1.0400 | Buy Now |
DISTI #
ATTINY13A-SF
|
Microchip Technology Inc | 20MHz, SOIC, High Grade (+125C), Green, SOIJ, Projected EOL: 2039-04-07 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | 371075 |
|
$0.7700 / $1.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 1KB Flash - 2.5V/3.3V/5V - 8-Pin SOIJ - Tube RoHS: Compliant | 384390 Factory Stock |
|
$0.9320 / $1.3570 | Buy Now |
DISTI #
ATTINY13A-SF
|
TME | IC: AVR microcontroller, SO8-W, 1.8÷5.5VDC, Ext.inter: 6, Cmp: 1 Min Qty: 1 | 0 |
|
$0.9800 / $1.1700 | RFQ |
DISTI #
ATTINY13A-SF
|
IBS Electronics | MCU 8-BIT ATTINY AVR RISC 1KB FLASH 2.5V/3.3V/5V 8-PIN SOIC EIAJ - RAIL/TUBE Min Qty: 720 Package Multiple: 1 | 0 |
|
$1.1310 / $1.2350 | Buy Now |
|
NAC | 20MHz, SOIC, High Grade (+125C), Green - Package: 8 SOIJ .208in TUBE RoHS: Compliant Min Qty: 360 Package Multiple: 90 Container: Tube | 0 |
|
$0.9200 / $1.1400 | Buy Now |
DISTI #
ATTINY13A-SF
|
Avnet Silica | MCU 8bit ATtiny AVR RISC 1KB Flash 25V33V5V 8Pin SOIC EIAJ (Alt: ATTINY13A-SF) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATTINY13A-SF
ATTINY13A-SF CAD Models
ATTINY13A-SF Part Data Attributes
|
ATTINY13A-SF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATTINY13A-SF
Microchip Technology Inc
IC MCU 8BIT 1KB FLASH 8SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.7 V MINIMUM SUPPLY AT 10 MHZ AND 1.8V MIN @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5.26 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 7 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.03 mm | |
Speed | 20 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.25 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATTINY13A-SF
This table gives cross-reference parts and alternative options found for ATTINY13A-SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATTINY13A-SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATTINY13A-SN | Microchip Technology Inc | $0.9912 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SF vs ATTINY13A-SN |
ATTINY13A-SNR | Microchip Technology Inc | $1.0000 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SF vs ATTINY13A-SNR |
ATTINY13A-SUR | Microchip Technology Inc | $1.0818 | IC MCU 8BIT 1KB FLASH 8SOIC | ATTINY13A-SF vs ATTINY13A-SUR |
ATTINY13A-SU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | ATTINY13A-SF vs ATTINY13A-SU-SL383 |
ATTINY13A-SH-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8 | ATTINY13A-SF vs ATTINY13A-SH-SL383 |
ATTINY13A-SN | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDSO8, 0.209 INCH, GREEN, PLASTIC, SOIC-8 | ATTINY13A-SF vs ATTINY13A-SN |
ATTINY13A-SUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | ATTINY13A-SF vs ATTINY13A-SUR |
ATTINY13A-SHR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 20MHz, CMOS, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 | ATTINY13A-SF vs ATTINY13A-SHR |
ATTINY13A-SF Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATTINY13A-SF is 20 MHz.
-
Yes, the ATTINY13A-SF can operate from 2.7V to 5.5V, making it suitable for 5V systems.
-
The ATTINY13A-SF consumes approximately 100 nA in power-down sleep mode.
-
No, the ATTINY13A-SF does not have a built-in USB interface. It is not suitable for USB applications.
-
The maximum current that can be sourced from a single I/O pin is 40 mA.