-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CRYPTO 4.5KB SWI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSHA204A-STUCZ-T by Microchip Technology Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X0735
|
Newark | Cryptoauthentication, -40 To 85Deg C, Ic Function:Cryptoauthentication, Supply Voltage Min:2V, Supply Voltage Max:5.5V, Ic Package Type:Sot-23, No. Of Pins:3Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Microchip ATSHA204A-STUCZ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2613 |
|
$0.6000 / $0.6860 | Buy Now |
DISTI #
53X0731
|
Newark | Swi, 3-Sot 3 Sot-23 1.3Mm T/R Rohs Compliant: Yes |Microchip ATSHA204A-STUCZ-T RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5880 | Buy Now |
DISTI #
ATSHA204A-STUCZ-TCT-ND
|
DigiKey | IC AUTHENTICATION CHIP SOT-23-3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
110595 In Stock |
|
$0.6000 / $0.6900 | Buy Now |
DISTI #
53X0735
|
Avnet Americas | Crypto Authenticator, 2 V to 5.5 V, 3 Pins, SOT-23 - Product that comes on tape, but is not reeled (Alt: 53X0735) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 2613 Partner Stock |
|
$0.6240 / $0.7180 | Buy Now |
DISTI #
ATSHA204A-STUCZ-T
|
Avnet Americas | Crypto Authenticator, 2 V to 5.5 V, 3 Pins, SOT-23 - Tape and Reel (Alt: ATSHA204A-STUCZ-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5700 / $0.6900 | Buy Now |
DISTI #
566-ATSHA204ASTUCZ-T
|
Mouser Electronics | Security ICs / Authentication ICs CryptAuthEE SHA256 1Wir RoHS: Compliant | 68475 |
|
$0.6000 / $0.6900 | Buy Now |
DISTI #
V72:2272_07157280
|
Arrow Electronics | Authenticator CMOS 4.5KB 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Strips | Americas - 2522 |
|
$0.6442 / $0.6871 | Buy Now |
DISTI #
ATSHA204A-STUCZ-T
|
Microchip Technology Inc | SWI, 3-SOT, SOT-23, Projected EOL: 2039-08-04 COO: Thailand ECCN: 5A992.c RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.5000 / $0.6900 | Buy Now |
|
Future Electronics | ATSHA204 Series 4.5 Kb 1 MHz Single Wire Atmel CryptoAuthentication - SOT23-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 5000Reel |
|
$0.5800 | Buy Now |
|
Onlinecomponents.com | Authenticator CMOS 4.5KB 3-Pin SOT-23 T/R RoHS: Compliant |
19500 In Stock |
|
$0.5720 / $0.6580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSHA204A-STUCZ-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSHA204A-STUCZ-T
Microchip Technology Inc
IC CRYPTO 4.5KB SWI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.3 mm | |
uPs/uCs/Peripheral ICs Type | CRYPTOGRAPHIC AUTHENTICATOR |
This table gives cross-reference parts and alternative options found for ATSHA204A-STUCZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSHA204A-STUCZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSHA204A-RBHCZ-B | Microchip Technology Inc | $0.9675 | Cust Spec SWI 3-RBH | ATSHA204A-STUCZ-T vs ATSHA204A-RBHCZ-B |
ATSHA204A-TCSMS | Microchip Technology Inc | Check for Price | Memory Circuit, 664X8, CMOS, PDSO8 | ATSHA204A-STUCZ-T vs ATSHA204A-TCSMS |
ATSHA204A-BH-B | Microchip Technology Inc | Check for Price | Microprocessor Circuit, CMOS | ATSHA204A-STUCZ-T vs ATSHA204A-BH-B |
The recommended storage temperature range for the ATSHA204A-STUCZ-T is -40°C to +125°C.
Yes, the ATSHA204A-STUCZ-T is designed to operate in a humid environment, but it's recommended to follow the recommended storage and operating conditions to ensure reliability.
To implement secure boot with the ATSHA204A-STUCZ-T, you need to generate a secure boot key, store it in the device, and use it to authenticate the boot process. Refer to the Microchip Secure Boot Implementation Guide for more information.
The ATSHA204A-STUCZ-T has a maximum of 10,000 write cycles for the EEPROM and 100,000 write cycles for the OTP (One-Time Programmable) memory.
No, the ATSHA204A-STUCZ-T is designed to operate at a voltage range of 2.0V to 3.6V. Using a 5V power supply may damage the device.