Part Details for ATSHA204A-MAHDA-T by Atmel Corporation
Results Overview of ATSHA204A-MAHDA-T by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSHA204A-MAHDA-T Information
ATSHA204A-MAHDA-T by Atmel Corporation is an Other Memory IC.
Other Memory ICs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ATSHA204A-MAHDA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC CRYPTO 4.5KB I2C 8UDFN / CryptoAuthentication™ 4.5KB Authenticator 8-Pin UDFN EP T/R | 80000 |
|
$0.4620 / $0.5967 | Buy Now |
Part Details for ATSHA204A-MAHDA-T
ATSHA204A-MAHDA-T CAD Models
ATSHA204A-MAHDA-T Part Data Attributes
|
ATSHA204A-MAHDA-T
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSHA204A-MAHDA-T
Atmel Corporation
Memory Circuit, 664X8, CMOS, PDSO8, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 |
ATSHA204A-MAHDA-T Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for ATSHA204A-MAHDA-T is -40°C to +125°C.
-
To prevent damage, use a soldering iron with a temperature of 260°C or less, and avoid applying excessive force or bending the device during soldering.
-
The ATSHA204A-MAHDA-T supports up to 10,000 write cycles.
-
Use the device's built-in cryptographic algorithms and key storage features, and follow secure key management practices, such as generating and storing keys securely, and using secure protocols for key exchange and authentication.
-
Yes, although the device is optimized for Elliptic Curve Cryptography (ECC), it can be used with other cryptographic algorithms, such as AES and SHA, with some limitations and additional programming.