-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMV71N19B-AABT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1679
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-100, Product Range:Sam 32 Family Sam V71 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAMV71N19B-AABT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.7900 | Buy Now |
DISTI #
ATSAMV71N19B-AABT-CT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
845 In Stock |
|
$10.4700 / $12.5900 | Buy Now |
DISTI #
ATSAMV71N19B-AABT
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M7, 300 MHz, 512 Kilobytes, 256 Kilobytes, 100Pins, LQFP - Tape and Reel (Alt: ATSAMV71N19B-AABT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$10.4657 / $10.8220 | Buy Now |
DISTI #
ATSAMV71N19B-AABT
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M7, 300 MHz, 512 Kilobytes, 256 Kilobytes, 100Pins, LQFP - Tape and Reel (Alt: ATSAMV71N19B-AABT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$10.4657 / $10.8220 | Buy Now |
DISTI #
556-ATSAMV71N19BAABT
|
Mouser Electronics | ARM Microcontrollers - MCU Auto CM7,E-AVB,512kB Fl.,QFP100,T&R RoHS: Compliant | 0 |
|
$10.4700 | Order Now |
DISTI #
ATSAMV71N19B-AABT
|
Microchip Technology Inc | Auto CM7,E-AVB,512kB Fl.,QFP100,T&R, LQFP, Projected EOL: 2044-12-22 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$9.1600 / $12.5900 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin LQFP T/R RoHS: Compliant | 1000 Factory Stock |
|
$10.3000 / $28.9400 | Buy Now |
|
NAC | 300Mhz, 512KB Flash, 256KB SRAM, LQFP100, T&R - Package: 100 LQFP 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.8500 / $13.0900 | Buy Now |
DISTI #
ATSAMV71N19B-AABT
|
Avnet Silica | ARM MCU 32bit ARM CortexM7 300 MHz 512 Kilobytes 256 Kilobytes 100Pins LQFP (Alt: ATSAMV71N19B-AABT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin LQFP T/R RoHS: Compliant | 1000 Factory Stock |
|
$10.3000 / $28.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMV71N19B-AABT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV71N19B-AABT
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 150 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the ATSAMV71N19B-AABT is 300 MHz.
The ATSAMV71N19B-AABT has 2MB of flash memory.
The operating voltage range of the ATSAMV71N19B-AABT is 1.7V to 3.6V.
Yes, the ATSAMV71N19B-AABT has a built-in USB interface, specifically a USB 2.0 Full-Speed interface.
The maximum temperature range of the ATSAMV71N19B-AABT is -40°C to 105°C.