-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMV71N19B-AAB by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2LS22AJLF | Amphenol Communications Solutions | HM2LS22AJLF-MILLI LWR SHIELD TYP AAB |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1678
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-100, Product Range:Sam 32 Family Sam V71 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins Rohs Compliant: Yes |Microchip ATSAMV71N19B-AAB RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7600 / $11.8000 | Buy Now |
DISTI #
ATSAMV71N19B-AAB-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
67 In Stock |
|
$10.4401 / $12.5800 | Buy Now |
DISTI #
ATSAMV71N19B-AAB
|
Avnet Americas | MCU 32-Bit SAM V71 ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAMV71N19B-AAB) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$10.4421 / $10.7977 | Buy Now |
DISTI #
556-ATSAMV71N19B-AAB
|
Mouser Electronics | ARM Microcontrollers - MCU Automotive Cortex-M7 Ethernet AVB RoHS: Compliant | 0 |
|
$10.4400 | Order Now |
DISTI #
ATSAMV71N19B-AAB
|
Microchip Technology Inc | Automotive Cortex-M7 Ethernet AVB, LQFP, Projected EOL: 2044-12-22 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
4860 Alternates Available |
|
$9.1500 / $12.5800 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 100-Pin LQFP Tray RoHS: Compliant | 4950 Factory Stock |
|
$10.9100 / $15.6700 | Buy Now |
|
Quest Components | 2160 |
|
$79.1667 / $105.5556 | Buy Now | |
|
NAC | 300Mhz, 512KB Flash, 256KB SRAM, LQFP100 - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$10.8300 / $13.0600 | Buy Now |
DISTI #
ATSAMV71N19B-AAB
|
Avnet Silica | MCU 32Bit SAM V71 ARM Cortex M7 RISC 512KB Flash 33V 100Pin LQFP Tray (Alt: ATSAMV71N19B-AAB) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 512KB FLASH 100LQFP | 90 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMV71N19B-AAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV71N19B-AAB
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 300MHz, CMOS, PQFP100
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ONE ADC CHANNEL IS RESERVED FOR INTERNAL TEMPERATURE SENSOR | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 150 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the ATSAMV71N19B-AAB is 300 MHz.
The ATSAMV71N19B-AAB has 2048 KB of flash memory.
The maximum ambient temperature range for the ATSAMV71N19B-AAB is -40°C to +105°C.
Yes, the ATSAMV71N19B-AAB has a built-in USB interface, specifically a USB 2.0 Full-Speed interface.
The power consumption of the ATSAMV71N19B-AAB in sleep mode is typically around 10 μA/MHz.