Part Details for ATSAMV70Q19B-AABT by Microchip Technology Inc
Results Overview of ATSAMV70Q19B-AABT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMV70Q19B-AABT Information
ATSAMV70Q19B-AABT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMV70Q19B-AABT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1669
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-144, Product Range:Sam 32 Family Sam S70 Series Microcontrollers, Device Core:Arm Cortex-M7, Data Bus Width:32 Bit, Operating Frequency Max:300Mhz, Program Memory Size:512Kb, No. Of Pins:144Pins Rohs Compliant: Yes |Microchip ATSAMV70Q19B-AABT RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.5100 | Buy Now |
DISTI #
ATSAMV70Q19B-AABT-CT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.1400 / $14.6000 | Buy Now |
DISTI #
ATSAMV70Q19B-AABT
|
Avnet Americas | SMART 32-Bit ARM-Based Cortex-M7 Flash Microcontroller 512Kbyte Flash 256Kbyte SRAM 144-Pin LQFP T/R - Tape and Reel (Alt: ATSAMV70Q19B-AABT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$12.1120 / $12.5243 | Buy Now |
DISTI #
556-ATSAMV70Q19BAABT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M7 Ethernet AVB RoHS: Compliant | 0 |
|
$12.1400 | Order Now |
DISTI #
ATSAMV70Q19B-AABT
|
Microchip Technology Inc | Cortex-M7 Ethernet AVB, LQFP, Projected EOL: 2044-06-27 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
1600 Alternates Available |
|
$10.6300 / $14.6000 | Buy Now |
|
Onlinecomponents.com | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 144-Pin LQFP T/R RoHS: Compliant | 1600 Factory Stock |
|
$11.8800 / $33.4100 | Buy Now |
|
NAC | 300Mhz, 512KB Flash, 256KB SRAM, LQFP144, T&R - Package: 144 LQFP 20x20x1.4mm T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 | 0 |
|
$12.5600 / $14.7100 | Buy Now |
DISTI #
ATSAMV70Q19B-AABT
|
EBV Elektronik | SMART 32Bit ARMBased CortexM7 Flash Microcontroller 512Kbyte Flash 256Kbyte SRAM 144Pin LQFP TR (Alt: ATSAMV70Q19B-AABT) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 3.3V 144-Pin LQFP T/R RoHS: Compliant | 1600 Factory Stock |
|
$11.8800 / $33.4100 | Buy Now |
|
Vyrian | Peripheral ICs | 1243 |
|
RFQ |
Part Details for ATSAMV70Q19B-AABT
ATSAMV70Q19B-AABT CAD Models
ATSAMV70Q19B-AABT Part Data Attributes
|
ATSAMV70Q19B-AABT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMV70Q19B-AABT
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 262144 | |
RAM (words) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Current-Max | 0.006 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATSAMV70Q19B-AABT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMV70Q19B-AABT is 300 MHz.
-
The ATSAMV70Q19B-AABT has 1 MB of flash memory.
-
The operating voltage range of the ATSAMV70Q19B-AABT is 1.7V to 3.6V.
-
Yes, the ATSAMV70Q19B-AABT has a built-in USB interface, supporting USB 2.0 Full-Speed and USB 2.0 High-Speed.
-
The ATSAMV70Q19B-AABT has 256 KB of SRAM and 160 KB of ROM.