-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 100LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMS70N19A-AN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y3791
|
Newark | Cm7,512Kb Flash,256Kb Sram, lqfp100 100 Lqfp 14X14X1.4Mm Tray Rohs Compliant: Yes |Microchip ATSAMS70N19A-AN RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3500 / $10.2500 | Buy Now |
DISTI #
ATSAMS70N19A-AN-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
145 In Stock |
|
$9.0701 / $11.0100 | Buy Now |
DISTI #
ATSAMS70N19A-AN
|
Avnet Americas | MCU 32-Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAMS70N19A-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$9.0781 / $9.3872 | Buy Now |
DISTI #
556-ATSAMS70N19A-AN
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,512kB Flash,256kB SRAM,LQFP100 RoHS: Compliant | 341 |
|
$9.0600 / $11.0100 | Buy Now |
DISTI #
ATSAMS70N19A-AN
|
Microchip Technology Inc | CM7,512kB Flash,256kB SRAM,LQFP100, LQFP, Projected EOL: 2039-10-22 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$7.9600 / $11.0100 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray RoHS: Compliant |
90 In Stock |
|
$9.4800 / $14.0400 | Buy Now |
DISTI #
67226197
|
Verical | MCU 32-bit ARM Cortex M7 RISC 512KB Flash 1.2V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 90 |
|
$12.0415 / $17.0182 | Buy Now |
|
NAC | CM7,512kB Flash,256kB SRAM,LQFP100 - Package: 100 LQFP 14x14x1.4mm TRAY RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$9.4100 / $11.3500 | Buy Now |
DISTI #
ATSAMS70N19A-AN
|
Avnet Silica | MCU 32Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 12V33V 100Pin LQFP Tray (Alt: ATSAMS70N19A-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMS70N19A-AN
|
EBV Elektronik | MCU 32Bit SAM S70 ARM Cortex M7 RISC 512KB Flash 12V33V 100Pin LQFP Tray (Alt: ATSAMS70N19A-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMS70N19A-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMS70N19A-AN
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 24 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 262144 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMS70N19A-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMS70N19A-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMS70N19A-ANT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 512KB FLASH 100LQFP | ATSAMS70N19A-AN vs ATSAMS70N19A-ANT |
The maximum clock frequency of the ATSAMS70N19A-AN is 300 MHz.
The ATSAMS70N19A-AN has 1 MB of flash memory.
The operating voltage range of the ATSAMS70N19A-AN is 1.08V to 1.32V.
Yes, the ATSAMS70N19A-AN has a built-in USB interface, supporting USB 2.0 Full-Speed and Low-Speed modes.
The ATSAMS70N19A-AN has 256 KB of SRAM and 160 KB of ROM.