Part Details for ATSAMR21G18A-MUTA6 by Microchip Technology Inc
Results Overview of ATSAMR21G18A-MUTA6 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMR21G18A-MUTA6 Information
ATSAMR21G18A-MUTA6 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMR21G18A-MUTA6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4717
|
Newark | Samr21 48Pin 256K 85C T&r Mac Addr 48 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATSAMR21G18A-MUTA6 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.9900 | Buy Now |
DISTI #
ATSAMR21G18A-MUTA6CT-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 48QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.1625 / $6.7400 | Buy Now |
DISTI #
ATSAMR21G18A-MUTA6
|
Avnet Americas | - Tape and Reel (Alt: ATSAMR21G18A-MUTA6) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$5.7973 / $5.9947 | Buy Now |
DISTI #
556-ATSAMR21G18AMUTA
|
Mouser Electronics | RF Microcontrollers - MCU SAMR21 48PIN 256K 85C T&R MAC addr RoHS: Compliant | 0 |
|
$6.1600 | Order Now |
DISTI #
ATSAMR21G18A-MUTA6
|
Microchip Technology Inc | SAMR21 48PIN 256K 85C T&R MAC addr, VQFN, Projected EOL: 2039-10-08 ECCN: 5A992.c RoHS: Compliant Container: Reel |
0 Alternates Available |
|
Buy Now | |
|
Onlinecomponents.com | IEEE 802.15.4 compliant single chip RoHS: Compliant | 0 |
|
$6.2500 / $18.3400 | Buy Now |
|
NAC | SAMR21 48PIN 256K 85C T&R MAC addr - Package: 48 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$6.0100 / $7.2500 | Buy Now |
DISTI #
ATSAMR21G18AMU6
|
Richardson RFPD | ZIGBEE MODULE RoHS: Compliant Min Qty: 4000 | 0 |
|
$6.3200 | Buy Now |
DISTI #
ATSAMR21G18A-MUTA6
|
Avnet Silica | (Alt: ATSAMR21G18A-MUTA6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMR21G18A-MUTA6
|
EBV Elektronik | (Alt: ATSAMR21G18A-MUTA6) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMR21G18A-MUTA6
ATSAMR21G18A-MUTA6 CAD Models
ATSAMR21G18A-MUTA6 Part Data Attributes
|
ATSAMR21G18A-MUTA6
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR21G18A-MUTA6
Microchip Technology Inc
SAMR21 48PIN 256K 85C T&R MAC AD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of I/O Lines | 28 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMR21G18A-MUTA6
This table gives cross-reference parts and alternative options found for ATSAMR21G18A-MUTA6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR21G18A-MUTA6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMR21G18A-MF | Microchip Technology Inc | $6.8745 | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | ATSAMR21G18A-MUTA6 vs ATSAMR21G18A-MF |
ATSAMR21G18A-MFT | Microchip Technology Inc | $7.9900 | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | ATSAMR21G18A-MUTA6 vs ATSAMR21G18A-MFT |
ATSAMR21G18A-MUT | Microchip Technology Inc | Check for Price | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | ATSAMR21G18A-MUTA6 vs ATSAMR21G18A-MUT |
ATSAMR21G18A-MU | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAMR21G18A-MUTA6 vs ATSAMR21G18A-MU |
ATSAMR21G18A-MUTA6 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMR21G18A-MUTA6 is 48 MHz.
-
The ATSAMR21G18A-MUTA6 has 256 KB of flash memory.
-
The maximum current consumption of the ATSAMR21G18A-MUTA6 is approximately 150 mA at 3.3V and 48 MHz.
-
Yes, the ATSAMR21G18A-MUTA6 has built-in USB 2.0 full-speed device and host capabilities.
-
The operating temperature range of the ATSAMR21G18A-MUTA6 is -40°C to +85°C.