Part Details for ATSAMR21G18A-MUT by Atmel Corporation
Results Overview of ATSAMR21G18A-MUT by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMR21G18A-MUT Information
ATSAMR21G18A-MUT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMR21G18A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 6 |
|
RFQ |
Part Details for ATSAMR21G18A-MUT
ATSAMR21G18A-MUT CAD Models
ATSAMR21G18A-MUT Part Data Attributes
|
ATSAMR21G18A-MUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMR21G18A-MUT
Atmel Corporation
RISC Microcontroller, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 15 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 34688 | |
RAM (words) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMR21G18A-MUT
This table gives cross-reference parts and alternative options found for ATSAMR21G18A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR21G18A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMR21G18A-MF | Microchip Technology Inc | $6.8745 | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | ATSAMR21G18A-MUT vs ATSAMR21G18A-MF |
ATSAMR21G18A-MFT | Microchip Technology Inc | $7.9900 | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | ATSAMR21G18A-MUT vs ATSAMR21G18A-MFT |
ATSAMR21G18A-MUT | Microchip Technology Inc | Check for Price | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | ATSAMR21G18A-MUT vs ATSAMR21G18A-MUT |
ATSAMR21G18A-MU | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAMR21G18A-MUT vs ATSAMR21G18A-MU |
ATSAMR21G18A-MUT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMR21G18A-MUT is 48 MHz.
-
The ATSAMR21G18A-MUT has 256 KB of flash memory.
-
The power consumption of the ATSAMR21G18A-MUT in sleep mode is typically around 1.5 μA.
-
Yes, the ATSAMR21G18A-MUT has built-in USB 2.0 full-speed device and host support.
-
The operating voltage range of the ATSAMR21G18A-MUT is 1.8V to 3.6V.