-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC RF TXRX+MCU ISM>1GHZ 48-VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMR21G18A-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6970
|
Newark | Samr21 48Pin 256K 48 Vqfn 7X7X1Mm Tray Rohs Compliant: Yes |Microchip ATSAMR21G18A-MU RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 | Buy Now |
DISTI #
ATSAMR21G18A-MU-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 48QFN Min Qty: 1 Lead time: 6 Weeks Container: Tray |
291 In Stock |
|
$6.0625 / $6.6700 | Buy Now |
DISTI #
ATSAMR21G18A-MU
|
Avnet Americas | - Trays (Alt: ATSAMR21G18A-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.7032 / $5.8974 | Buy Now |
DISTI #
556-ATSAMR21G18A-MU
|
Mouser Electronics | RF Microcontrollers - MCU SAMR21 48pin 256K RoHS: Compliant | 230 |
|
$6.0600 / $6.3000 | Buy Now |
DISTI #
V99:2348_07145945
|
Arrow Electronics | 802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 | Americas - 832 |
|
$6.1550 | Buy Now |
DISTI #
VBF:5286_07145945
|
Arrow Electronics | 802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2223 | Americas - 316 |
|
$6.0760 | Buy Now |
DISTI #
ATSAMR21G18A-MU
|
Microchip Technology Inc | SAMR21 48pin 256K, VQFN, Projected EOL: 2039-01-15 COO: Philippines ECCN: 5A992.c RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$4.8100 / $6.6700 | Buy Now |
|
Onlinecomponents.com | IEEE 802.15.4 compliant single chip RoHS: Compliant | 0 |
|
$6.0200 / $12.6100 | Buy Now |
DISTI #
66053182
|
Verical | 802.15.4/ZigBee SOC 2400MHz 12000Kbps 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 832 |
|
$7.5800 | Buy Now |
DISTI #
ATSAMR21G18A-MU
|
IBS Electronics | SAMR21 SERIES 256 KB FLASH 32 KB SRAM 48 MHZ 32-BIT MICROCONTROLLER - QFN-48EP Min Qty: 2080 Package Multiple: 1 | 0 |
|
$7.4230 / $7.7610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMR21G18A-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMR21G18A-MU
Microchip Technology Inc
IC RF TXRX+MCU ISM>1GHZ 48-VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M0 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 15 | |
Number of I/O Lines | 28 | |
Number of Serial I/Os | 5 | |
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
RAM (bytes) | 34688 | |
RAM (words) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMR21G18A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMR21G18A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMR21G18A-MF | Microchip Technology Inc | $6.8745 | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | ATSAMR21G18A-MU vs ATSAMR21G18A-MF |
ATSAMR21G18A-MUTA6 | Microchip Technology Inc | $7.2850 | SAMR21 48PIN 256K 85C T&R MAC AD | ATSAMR21G18A-MU vs ATSAMR21G18A-MUTA6 |
ATSAMR21G18A-MFT | Microchip Technology Inc | $7.9900 | IC RF TXRX+MCU ISM>1GHZ 48-VFQFN | ATSAMR21G18A-MU vs ATSAMR21G18A-MFT |
The maximum clock frequency of the ATSAMR21G18A-MU is 48 MHz.
The ATSAMR21G18A-MU has 256 KB of flash memory.
The ATSAMR21G18A-MU is a 3.3V device, but it is 5V tolerant on its digital inputs.
Yes, the ATSAMR21G18A-MU has a built-in USB 2.0 full-speed interface.
The power consumption of the ATSAMR21G18A-MU in sleep mode is typically around 1.5 μA.