Part Details for ATSAML11D14A-YFT by Microchip Technology Inc
Results Overview of ATSAML11D14A-YFT by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAML11D14A-YFT Information
ATSAML11D14A-YFT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAML11D14A-YFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC9913
|
Newark | Mcu, 32Bit, 32Mhz, Ssop-24, Product Range:Sam 32 Family Sam L11 Series Microcontrollers, Device Core:Arm Cortex-M23, Data Bus Width:32 Bit, Operating Frequency Max:32Mhz, Program Memory Size:16Kb, No. Of Pins:24Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAML11D14A-YFT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 | Buy Now |
DISTI #
ATSAML11D14A-YFTCT-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 24SSOP Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1500 In Stock |
|
$2.3800 | Buy Now |
DISTI #
ATSAML11D14A-YFT
|
Avnet Americas | - Tape and Reel (Alt: ATSAML11D14A-YFT) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.3871 / $2.4684 | Buy Now |
DISTI #
579-ATSAML11D14A-YFT
|
Mouser Electronics | ARM Microcontrollers - MCU SSOP24, 16KBFlash/8KB SRAM,125 Temp,Crypto,T&R RoHS: Compliant | 0 |
|
$2.3800 | Order Now |
DISTI #
ATSAML11D14A-YFT
|
Microchip Technology Inc | SSOP24, 16KBFlash/8KB SRAM,125 Temp,Crypto,T&R, SSOP, Projected EOL: 2044-10-10 ECCN: 5A992.c RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.0800 / $2.8800 | Buy Now |
|
Onlinecomponents.com | MCU - Ultra Low Power 32-bit ARM Cortex M23 RISC - 16KB Flash - 3.3V - 24-Pin SSOP - Tape&Reel RoHS: Compliant | 0 |
|
$2.2700 / $6.2200 | Buy Now |
DISTI #
ATSAML11D14A-YFT
|
IBS Electronics | ATSAML11D14A-YFT by Microchip is a 32-bit ARM Cortex-M23 microcontroller with 16KB Flash, 8KB SRAM, and 32MHz speed in a SSOP-24 package. Min Qty: 400 Package Multiple: 1 | 0 |
|
$3.1200 | Buy Now |
|
NAC | 16KB Flash, 8KB SRAM, 32 MHz ARM Cortex-M23, TrustZone-M, Crypto, PTC, SERCOM, ADC, DAC, OPAMP, AC - Package: 24 SSOP .209in T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.4800 / $2.9900 | Buy Now |
|
Cytech Systems Limited | IC MCU 32BIT 16KB FLASH 24SSOP | 1500 |
|
RFQ | |
DISTI #
ATSAML11D14A-YFT
|
EBV Elektronik | (Alt: ATSAML11D14A-YFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAML11D14A-YFT
ATSAML11D14A-YFT CAD Models
ATSAML11D14A-YFT Part Data Attributes
|
ATSAML11D14A-YFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAML11D14A-YFT
Microchip Technology Inc
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-06-19 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M23 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 17 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 0.247 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAML11D14A-YFT
This table gives cross-reference parts and alternative options found for ATSAML11D14A-YFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAML11D14A-YFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAML11D14A-YUT | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAML11D14A-YFT vs ATSAML11D14A-YUT |