Part Details for ATSAMG55J19B-MUC21 by Microchip Technology Inc
Results Overview of ATSAMG55J19B-MUC21 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMG55J19B-MUC21 Information
ATSAMG55J19B-MUC21 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMG55J19B-MUC21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMG55J19B-MUC21
|
Microchip Technology Inc | QFN, MRLB IND TEMP, VQFN, Projected EOL: 2044-11-26 COO: Taiwan, Thailand RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$3.9100 / $5.4200 | Buy Now |
|
Vyrian | Peripheral ICs | 1207 |
|
RFQ |
Part Details for ATSAMG55J19B-MUC21
ATSAMG55J19B-MUC21 CAD Models
ATSAMG55J19B-MUC21 Part Data Attributes
|
ATSAMG55J19B-MUC21
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMG55J19B-MUC21
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
Length | 7.5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 30 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 7 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.30SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 163840 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMG55J19B-MUC21
This table gives cross-reference parts and alternative options found for ATSAMG55J19B-MUC21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMG55J19B-MUC21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMG55J19A-MU | Microchip Technology Inc | $5.5800 | IC MCU 32BIT 512KB FLASH 64QFN | ATSAMG55J19B-MUC21 vs ATSAMG55J19A-MU |
ATSAMG55J19B-MUT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 512KB FLASH 64QFN | ATSAMG55J19B-MUC21 vs ATSAMG55J19B-MUT |
ATSAMG55J19A-MUT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 512KB FLASH 64QFN | ATSAMG55J19B-MUC21 vs ATSAMG55J19A-MUT |