-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMG55J19B-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2449
|
Newark | Qfn, Mrlb Ind Temp 64 Vqfn 7.5X7.5X0.9Mm Tray Rohs Compliant: Yes |Microchip ATSAMG55J19B-MU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5900 | Buy Now |
DISTI #
ATSAMG55J19B-MU-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64QFN Min Qty: 1 Lead time: 28 Weeks Container: Tray |
161 In Stock |
|
$4.4500 / $5.4200 | Buy Now |
DISTI #
ATSAMG55J19B-MU
|
Avnet Americas | HighEnd MCU - Trays (Alt: ATSAMG55J19B-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 28 Weeks, 0 Days Container: Tray | 0 |
|
$4.4500 / $5.4200 | Buy Now |
DISTI #
556-ATSAMG55J19B-MU
|
Mouser Electronics | ARM Microcontrollers - MCU QFN, MRLB IND TEMP RoHS: Compliant | 0 |
|
$4.4500 / $5.4200 | Order Now |
DISTI #
ATSAMG55J19B-MU
|
Microchip Technology Inc | QFN, MRLB IND TEMP, VQFN, Projected EOL: 2044-03-09 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tray |
138 Alternates Available |
|
$3.9100 / $5.4200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN - Tray RoHS: Compliant | 0 |
|
$4.6900 / $6.8400 | Buy Now |
|
NAC | QFN, MRLB IND TEMP - Package: 64 VQFN 7.5x7.5x0.9mm TRAY RoHS: Compliant Min Qty: 260 Package Multiple: 260 Container: Tray | 0 |
|
$4.6200 / $5.5700 | Buy Now |
DISTI #
ATSAMG55J19B-MU
|
Avnet Silica | HighEnd MCU (Alt: ATSAMG55J19B-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMG55J19B-MU
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMG55J19B-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-M4 120MHz QFN-64-EP(7.5x7.5) Microcontrollers (MCU/MPU/SOC) ROHS | 1 |
|
$10.5956 / $11.0467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMG55J19B-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMG55J19B-MU
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.15 MIN SUPPLY AT 100 MHz | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 30 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.30SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 180224 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMG55J19B-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMG55J19B-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMG55J19A-MU | Microchip Technology Inc | $5.5800 | IC MCU 32BIT 512KB FLASH 64QFN | ATSAMG55J19B-MU vs ATSAMG55J19A-MU |
ATSAMG55J19B-MUT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 512KB FLASH 64QFN | ATSAMG55J19B-MU vs ATSAMG55J19B-MUT |
The maximum clock frequency of the ATSAMG55J19B-MU is 120 MHz.
The ATSAMG55J19B-MU has 512 KB of flash memory.
No, the ATSAMG55J19B-MU is a 3.3V device and should not be operated at 5V.
Yes, the ATSAMG55J19B-MU has a built-in USB 2.0 full-speed interface.
The ATSAMG55J19B-MU has 5 UARTs.