-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 512KB FLASH 64LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMG55J19A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1598
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-64, Product Range:Sam 32 Family Sam G55 Series Microcontrollers, Device Core:Arm Cortex-M4F, Data Bus Width:32 Bit, Operating Frequency Max:120Mhz, Program Memory Size:512Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip ATSAMG55J19A-AUT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8800 | Buy Now |
DISTI #
ATSAMG55J19A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3160 In Stock |
|
$4.7300 / $5.7400 | Buy Now |
DISTI #
556-ATSAMG55J19A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP , IND TEMP RoHS: Compliant | 2849 |
|
$4.7100 / $5.4200 | Buy Now |
DISTI #
V72:2272_07146425
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Cut Strips | Americas - 1 |
|
$5.1550 | Buy Now |
DISTI #
ATSAMG55J19A-AUT
|
Microchip Technology Inc | TQFP , IND TEMP, LQFP, Projected EOL: 2044-12-22 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
8500 Alternates Available |
|
$4.1400 / $5.7400 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tape&Reel RoHS: Compliant |
1495 In Stock 8300 Factory Stock |
|
$4.6400 / $13.6400 | Buy Now |
DISTI #
65664446
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin LQFP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 1495 |
|
$8.9440 / $17.7320 | Buy Now |
DISTI #
ATSAMG55J19A-AUT
|
IBS Electronics | MCU 32-BIT SAM G ARM CORTEX M4 RISC 512KB FLASH 3.3V 64-PIN LQFP T/R Min Qty: 5 Package Multiple: 1 | 1495 |
|
$6.0320 / $17.7320 | Buy Now |
|
NAC | TQFP , IND TEMP - Package: 64 LQFP 10x10x1.4mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.9000 / $5.9100 | Buy Now |
DISTI #
ATSAMG55J19A-AUT
|
Avnet Silica | MCU 32Bit SAM G ARM Cortex M4 RISC 512KB Flash 33V 64Pin LQFP TR (Alt: ATSAMG55J19A-AUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMG55J19A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMG55J19A-AUT
Microchip Technology Inc
IC MCU 32BIT 512KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.15 MIN SUPPLY AT 100 MHz | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 30 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 48 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 180224 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMG55J19A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMG55J19A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMG55J19A-AU | Microchip Technology Inc | $4.8363 | IC MCU 32BIT 512KB FLASH 64LQFP | ATSAMG55J19A-AUT vs ATSAMG55J19A-AU |
The maximum clock frequency of the ATSAMG55J19A-AUT is 120 MHz.
The ATSAMG55J19A-AUT has 512 KB of flash memory.
The operating voltage range of the ATSAMG55J19A-AUT is 1.62V to 3.6V.
Yes, the ATSAMG55J19A-AUT has a built-in USB 2.0 full-speed interface.
The power consumption of the ATSAMG55J19A-AUT in sleep mode is typically around 1.5 μA.