Part Details for ATSAMG55J19A-AUT by Atmel Corporation
Results Overview of ATSAMG55J19A-AUT by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMG55J19A-AUT Information
ATSAMG55J19A-AUT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAMG55J19A-AUT
ATSAMG55J19A-AUT CAD Models
ATSAMG55J19A-AUT Part Data Attributes
|
ATSAMG55J19A-AUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMG55J19A-AUT
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of I/O Lines | 48 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 180224 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMG55J19A-AUT
This table gives cross-reference parts and alternative options found for ATSAMG55J19A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMG55J19A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMG55J19A-AU | Microchip Technology Inc | $4.8363 | IC MCU 32BIT 512KB FLASH 64LQFP | ATSAMG55J19A-AUT vs ATSAMG55J19A-AU |
ATSAMG55J19A-AUT | Microchip Technology Inc | $5.8350 | IC MCU 32BIT 512KB FLASH 64LQFP | ATSAMG55J19A-AUT vs ATSAMG55J19A-AUT |
ATSAMG55J19A-AUT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATSAMG55J19A-AUT is -40°C to +85°C.
-
The clock system on the ATSAMG55J19A-AUT can be configured using the System Clock Control (CLK) module. You can select the clock source, configure the clock prescalers, and enable/disable the clock outputs using the CLK module registers.
-
The maximum frequency of the ATSAMG55J19A-AUT's CPU is 120 MHz.
-
The ATSAMG55J19A-AUT has 512 KB of flash memory.
-
Yes, the ATSAMG55J19A-AUT can be used with an external crystal oscillator. The microcontroller has an internal oscillator that can be used as a clock source, but you can also use an external crystal oscillator as a clock source by connecting it to the XTAL pins.