Part Details for ATSAME70N21A-CN by Microchip Technology Inc
Results Overview of ATSAME70N21A-CN by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAME70N21A-CN Information
ATSAME70N21A-CN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAME70N21A-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0652
|
Newark | Mcu, 32Bit, Cortex-M7, 300Mhz, Tfbga-100, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:300Mhz, Program Memory Size:2Mb, Ram Memory Size:384Kb, No. Of Rohs Compliant: Yes |Microchip ATSAME70N21A-CN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 512 |
|
$14.6300 / $17.7600 | Buy Now |
DISTI #
ATSAME70N21A-CN-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 100TFBGA Min Qty: 1 Lead time: 8 Weeks Container: Tray |
258 In Stock |
|
$14.6301 / $17.7600 | Buy Now |
DISTI #
ATSAME70N21A-CN
|
Avnet Americas | MCU 32-Bit SAM E70 ARM Cortex M7 RISC 2048KB Flash 1.2V/3.3V 100-Pin TF-BGA Tray - Trays (Alt: ATSAME70N21A-CN) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$14.6166 / $15.1143 | Buy Now |
DISTI #
556-ATSAME70N21A-CN
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,BGA100 RoHS: Compliant | 260 |
|
$14.5500 / $17.7600 | Buy Now |
DISTI #
ATSAME70N21A-CN
|
Microchip Technology Inc | CM7,2048kB Flash,384kB SRAM,BGA100, TFBGA, Projected EOL: 2039-09-15 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$12.8100 / $17.7600 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 2MB Flash - 1.8V/2.5V/3.3V - 100-Pin TFBGA - Tray RoHS: Compliant |
245 In Stock |
|
$13.9000 / $40.4500 | Buy Now |
DISTI #
69168254
|
Verical | MCU 32-bit ARM Cortex M7 RISC 2MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin TFBGA Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 245 |
|
$49.5040 / $52.5850 | Buy Now |
|
Bristol Electronics | 592 |
|
RFQ | ||
DISTI #
ATSAME70N21A-CN
|
TME | IC: ARM microcontroller, TFBGA100, 1.62÷3.6VDC, Ext.inter: 75 Min Qty: 1 | 0 |
|
$15.4500 / $17.9400 | RFQ |
DISTI #
ATSAME70N21A-CN
|
IBS Electronics | MCU 32-BIT SAM E70 ARM CORTEX M7 RISC 2048KB FLASH 1.2V/3.3V 100-PIN TF-BGA TRAY Min Qty: 1 Package Multiple: 1 | 245 |
|
$18.0700 / $52.5850 | Buy Now |
Part Details for ATSAME70N21A-CN
ATSAME70N21A-CN CAD Models
ATSAME70N21A-CN Part Data Attributes
|
ATSAME70N21A-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70N21A-CN
Microchip Technology Inc
IC MCU 32BIT 2MB FLASH 100TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 24 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 75 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 32 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
RAM (words) | 98304 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Speed | 300 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATSAME70N21A-CN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAME70N21A-CN is 300 MHz.
-
The ATSAME70N21A-CN has 2MB of flash memory.
-
No, the ATSAME70N21A-CN is a 3.3V device and should not be operated at 5V.
-
Yes, the ATSAME70N21A-CN has a built-in USB interface that supports USB 2.0 Full-Speed and USB 2.0 Low-Speed modes.
-
The ATSAME70N21A-CN has 5 UARTs.