Part Details for ATSAME70N20A-AN by Microchip Technology Inc
Results Overview of ATSAME70N20A-AN by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAME70N20A-AN Information
ATSAME70N20A-AN by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAME70N20A-AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4320
|
Newark | Mcu, 32Bit, 300Mhz, Lqfp-100, Product Range:Sam32 Family Sam E70 Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:300Mhz, Program Memory Size:1Mb, Ram Memory Size:384Kb, No. Of Pins:100Pins, Mcu Case Rohs Compliant: Yes |Microchip ATSAME70N20A-AN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$11.1100 / $13.4900 | Buy Now |
DISTI #
ATSAME70N20A-AN-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
1185 In Stock |
|
$11.1101 / $13.4900 | Buy Now |
DISTI #
ATSAME70N20A-AN
|
Avnet Americas | MCU 32-Bit SAM E70 ARM Cortex M7 RISC 1024KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray - Trays (Alt: ATSAME70N20A-AN) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.1124 / $11.4908 | Buy Now |
DISTI #
556-ATSAME70N20A-AN
|
Mouser Electronics | ARM Microcontrollers - MCU CM7,1024kB Flash,384kB SRAM,LQFP100 RoHS: Compliant | 456 |
|
$11.1100 / $13.4900 | Buy Now |
DISTI #
ATSAME70N20A-AN
|
Microchip Technology Inc | CM7,1024kB Flash,384kB SRAM,LQFP100, LQFP, Projected EOL: 2039-11-05 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
538 Alternates Available |
|
$9.7200 / $13.4900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray RoHS: Compliant |
955 In Stock 450 Factory Stock |
|
$10.8400 / $13.4200 | Buy Now |
DISTI #
87667773
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2346 | Americas - 955 |
|
$15.4700 / $17.4460 | Buy Now |
DISTI #
77910060
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.2V/1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 83 |
|
$16.9960 / $18.5220 | Buy Now |
DISTI #
ATSAME70N20A-AN
|
TME | IC: ARM microcontroller, LQFP100, 1.62÷3.6VDC, Ext.inter: 75 Min Qty: 1 | 89 |
|
$12.0000 / $14.7000 | Buy Now |
DISTI #
ATSAME70N20A-AN
|
IBS Electronics | MCU 32-BIT SAM E70 ARM CORTEX M7 RISC 1024KB FLASH 1.8V/2.5V/3.3V 100-PIN LQFP TRAY Min Qty: 5 Package Multiple: 1 | 955 |
|
$15.0800 / $22.3340 | Buy Now |
Part Details for ATSAME70N20A-AN
ATSAME70N20A-AN CAD Models
ATSAME70N20A-AN Part Data Attributes
|
ATSAME70N20A-AN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAME70N20A-AN
Microchip Technology Inc
IC MCU 32BIT 1MB FLASH 100LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M7 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 24 | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
RAM (bytes) | 393216 | |
RAM (words) | 196608 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 300 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATSAME70N20A-AN Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAME70N20A-AN is 300 MHz.
-
The ATSAME70N20A-AN has 1 MB of flash memory.
-
The maximum operating temperature range of the ATSAME70N20A-AN is -40°C to +105°C.
-
Yes, the ATSAME70N20A-AN has a built-in USB interface, supporting USB 2.0 Full-Speed and USB 2.0 High-Speed modes.
-
Yes, the ATSAME70N20A-AN has several low-power modes, including Sleep, Wait, and Backup modes, to reduce power consumption.