-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21J18A-AFT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6940
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-64, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:256Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAMD21J18A-AFT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1500 | Buy Now |
DISTI #
ATSAMD21J18A-AFTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22160 In Stock |
|
$4.0300 / $4.8900 | Buy Now |
DISTI #
ATSAMD21J18A-AFT
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 256 Kilobytes, 32 Kilobytes, 64Pins, TQFP - Tape and Reel (Alt: ATSAMD21J18A-AFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$4.0452 / $4.1829 | Buy Now |
DISTI #
556-ATSAMD21J18A-AFT
|
Mouser Electronics | ARM Microcontrollers - MCU 64TQFP 125C, GREEN,1.6-3.6V,48MHz RoHS: Compliant | 1447 |
|
$4.0300 / $4.8900 | Buy Now |
DISTI #
ATSAMD21J18A-AFT
|
Microchip Technology Inc | 64TQFP 125C, GREEN,1.6-3.6V,48MHz, TQFP, Projected EOL: 2044-12-22 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$3.5400 / $4.8900 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 256KB Flash - 3.3V - 64-Pin TQFP - Tape&Reel RoHS: Compliant |
6589 In Stock |
|
$3.6600 / $4.2500 | Buy Now |
DISTI #
67514878
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2306 | Americas - 6550 |
|
$4.4353 / $5.0000 | Buy Now |
|
NAC | 64TQFP 125C, GREEN,1.6-3.6V,48MHz - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.2000 / $5.0600 | Buy Now |
DISTI #
ATSAMD21J18A-AFT
|
Avnet Silica | ARM MCU 32bit ARM CortexM0 48 MHz 256 Kilobytes 32 Kilobytes 64Pins TQFP (Alt: ATSAMD21J18A-AFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days | Silica - 1500 |
|
Buy Now | |
DISTI #
ATSAMD21J18A-AFT
|
EBV Elektronik | ARM MCU 32bit ARM CortexM0 48 MHz 256 Kilobytes 32 Kilobytes 64Pins TQFP (Alt: ATSAMD21J18A-AFT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21J18A-AFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21J18A-AFT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-64 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21J18A-AFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21J18A-AFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21J18A-AU | Microchip Technology Inc | $3.5557 | IC MCU 32BIT 256KB FLASH 64TQFP | ATSAMD21J18A-AFT vs ATSAMD21J18A-AU |
ATSAMD21J18A-AF | Microchip Technology Inc | $3.8443 | IC MCU 32BIT 256KB FLASH 64TQFP | ATSAMD21J18A-AFT vs ATSAMD21J18A-AF |
ATSAMD21J18A-AUT | Microchip Technology Inc | $4.0978 | IC MCU 32BIT 256KB FLASH 64TQFP | ATSAMD21J18A-AFT vs ATSAMD21J18A-AUT |
ATSAMD21J18A-ANT | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD21J18A-AFT vs ATSAMD21J18A-ANT |
The maximum clock frequency of the ATSAMD21J18A-AFT is 48 MHz.
The ATSAMD21J18A-AFT has 256 KB of flash memory.
The ATSAMD21J18A-AFT can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
Yes, the ATSAMD21J18A-AFT has a built-in USB 2.0 full-speed device interface.
The ATSAMD21J18A-AFT has 6 UARTs.