-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB FLASH 48QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21G16B-MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1578
|
Newark | 48Qfn,85C Temp, Green, 3.3V, 48Mhz 48 Vqfn 7X7X0.9Mm Tray Rohs Compliant: Yes |Microchip ATSAMD21G16B-MU RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now |
DISTI #
ATSAMD21G16B-MU-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48QFN Min Qty: 1 Lead time: 21 Weeks Container: Tray |
194 In Stock |
|
$2.2300 / $2.7200 | Buy Now |
DISTI #
ATSAMD21G16B-MU
|
Avnet Americas | MCU 32-Bit SAM D21G ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin QFN EP Tray - Trays (Alt: ATSAMD21G16B-MU) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$2.2300 / $2.7200 | Buy Now |
DISTI #
556-ATSAMD21G16B-MU
|
Mouser Electronics | ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ RoHS: Compliant | 832 |
|
$2.2200 / $2.7100 | Buy Now |
DISTI #
V99:2348_07152744
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2142 | Americas - 418 |
|
$1.4700 / $2.4566 | Buy Now |
DISTI #
ATSAMD21G16B-MU
|
Microchip Technology Inc | 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ, VQFN, Projected EOL: 2039-10-23 COO: Philippines, Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 21 Weeks, 0 Days Container: Tray |
14 Alternates Available |
|
$1.9500 / $2.7200 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 32-Pin QFN - Tray RoHS: Compliant |
396 In Stock 416 Factory Stock |
|
$2.3500 / $3.5800 | Buy Now |
DISTI #
69764106
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 64KB Flash 3.3V 48-Pin QFN EP Tray RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2328 | Americas - 390 |
|
$3.1566 / $4.6554 | Buy Now |
DISTI #
SAMD21G16B-MU
|
TME | IC: ARM microcontroller, QFN48, 1.62÷3.63VDC, Ext.inter: 16, Cmp: 2 Min Qty: 1 | 0 |
|
$2.4400 / $2.9900 | RFQ |
|
NAC | 48QFN,85C TEMP, GREEN, 3.3V, 48MHZ - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 416 Package Multiple: 416 Container: Tray | 0 |
|
$2.3900 / $2.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21G16B-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21G16B-MU
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 6 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21G16B-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21G16B-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21G16B-MF | Microchip Technology Inc | $3.0350 | IC MCU 32BIT 64KB FLASH 48QFN | ATSAMD21G16B-MU vs ATSAMD21G16B-MF |
ATSAMD21G16B-MZTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | ATSAMD21G16B-MU vs ATSAMD21G16B-MZTVAO |
ATSAMD21G16B-MUT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 64KB FLASH 48QFN | ATSAMD21G16B-MU vs ATSAMD21G16B-MUT |
The maximum clock frequency of the ATSAMD21G16B-MU is 48 MHz.
The ATSAMD21G16B-MU has 16 KB of flash memory.
The operating voltage range of the ATSAMD21G16B-MU is 1.62V to 3.63V.
Yes, the ATSAMD21G16B-MU has built-in USB 2.0 Full-Speed Device and Embedded Host capabilities.
The power consumption of the ATSAMD21G16B-MU in sleep mode is typically around 9 μA/MHz.