Part Details for ATSAMD21E16B-MU-SLL by Microchip Technology Inc
Results Overview of ATSAMD21E16B-MU-SLL by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E16B-MU-SLL Information
ATSAMD21E16B-MU-SLL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD21E16B-MU-SLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMD21E16B-MU-SLL
|
Microchip Technology Inc | 32 QFN, I Temp, GREEN, Tray, SIL2 enabled CPN with library enable key, VQFN, Projected EOL: 2044-04-22 COO: Philippines, Thailand RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$3.4400 / $4.7700 | Buy Now |
|
Vyrian | Peripheral ICs | 400 |
|
RFQ |
Part Details for ATSAMD21E16B-MU-SLL
ATSAMD21E16B-MU-SLL CAD Models
ATSAMD21E16B-MU-SLL Part Data Attributes
|
ATSAMD21E16B-MU-SLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E16B-MU-SLL
Microchip Technology Inc
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 4.7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21E16B-MU-SLL
This table gives cross-reference parts and alternative options found for ATSAMD21E16B-MU-SLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E16B-MU-SLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21E16B-MFT | Microchip Technology Inc | $2.9900 | IC MCU 32BIT 64KB FLASH 32QFN | ATSAMD21E16B-MU-SLL vs ATSAMD21E16B-MFT |
ATSAMD21E16B-MZ | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | ATSAMD21E16B-MU-SLL vs ATSAMD21E16B-MZ |
ATSAMD21E16B-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, MO-220, QFN-32 | ATSAMD21E16B-MU-SLL vs ATSAMD21E16B-MU |
ATSAMD21E16B-MN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD21E16B-MU-SLL vs ATSAMD21E16B-MN |
ATSAMD21E16B-MZTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS | ATSAMD21E16B-MU-SLL vs ATSAMD21E16B-MZTVAO |