-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 64KB FLASH 32QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E16B-MFT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y1560
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-32, Product Range:Sam 32 Family Sam D21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:64Kb, No. Of Pins:32Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD21E16B-MFT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5000 | Buy Now |
DISTI #
ATSAMD21E16B-MFTCT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 32QFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16858 In Stock |
|
$2.4200 / $2.9300 | Buy Now |
DISTI #
ATSAMD21E16B-MFT
|
Avnet Americas | MCCATSAMD21E16B-MFT - Tape and Reel (Alt: ATSAMD21E16B-MFT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.4224 / $2.5049 | Buy Now |
DISTI #
556-ATSAMD21E16B-MFT
|
Mouser Electronics | ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R RoHS: Compliant | 8869 |
|
$2.4200 / $2.9300 | Buy Now |
DISTI #
ATSAMD21E16B-MFT
|
Microchip Technology Inc | 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R, VQFN, Projected EOL: 2044-12-22 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 24 Weeks, 0 Days Container: Reel |
3090 Alternates Available |
|
$2.1200 / $2.9300 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ RISC - 64KB Flash - 3.3V - 32-Pin QFN - Tape&Reel RoHS: Compliant | 0 |
|
$2.3700 / $6.6600 | Buy Now |
|
NAC | 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R - Package: 32 VQFN 5x5x1mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.5100 / $3.0300 | Buy Now |
DISTI #
ATSAMD21E16B-MFT
|
Avnet Silica | MCCATSAMD21E16BMFT (Alt: ATSAMD21E16B-MFT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Cytech Systems Limited | IC MCU 32BIT 64KB FLASH 32QFN | 10000 |
|
RFQ | |
DISTI #
ATSAMD21E16B-MFT
|
EBV Elektronik | MCCATSAMD21E16BMFT (Alt: ATSAMD21E16B-MFT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD21E16B-MFT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E16B-MFT
Microchip Technology Inc
IC MCU 32BIT 64KB FLASH 32QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 26 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 32 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD21E16B-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E16B-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21E16B-MU | Microchip Technology Inc | $2.3741 | IC MCU 32BIT 64KB FLASH 32QFN | ATSAMD21E16B-MFT vs ATSAMD21E16B-MU |
ATSAMD21E16B-MF | Microchip Technology Inc | $2.8800 | IC MCU 32BIT 64KB FLASH 32QFN | ATSAMD21E16B-MFT vs ATSAMD21E16B-MF |
ATSAMD21E16B-MN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD21E16B-MFT vs ATSAMD21E16B-MN |
The maximum clock frequency of the ATSAMD21E16B-MFT is 48 MHz.
The ATSAMD21E16B-MFT has 256 KB of flash memory.
The ATSAMD21E16B-MFT is designed to operate at 3.3V, but it can tolerate 5V on its digital inputs.
Yes, the ATSAMD21E16B-MFT has built-in USB 2.0 Full-Speed Device and Host support.
The power consumption of the ATSAMD21E16B-MFT varies depending on the operating mode, but it can be as low as 100 μA/MHz in active mode and 5 μA in sleep mode.