Part Details for ATSAMD21E16B-MFT by Atmel Corporation
Results Overview of ATSAMD21E16B-MFT by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD21E16B-MFT Information
ATSAMD21E16B-MFT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAMD21E16B-MFT
ATSAMD21E16B-MFT CAD Models
ATSAMD21E16B-MFT Part Data Attributes
|
ATSAMD21E16B-MFT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMD21E16B-MFT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, MO-220, QFN-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MO-220, QFN-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of I/O Lines | 26 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 8192 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD21E16B-MFT
This table gives cross-reference parts and alternative options found for ATSAMD21E16B-MFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD21E16B-MFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD21E16B-MU | Microchip Technology Inc | $2.3741 | IC MCU 32BIT 64KB FLASH 32QFN | ATSAMD21E16B-MFT vs ATSAMD21E16B-MU |
ATSAMD21E16B-MF | Microchip Technology Inc | $2.8800 | IC MCU 32BIT 64KB FLASH 32QFN | ATSAMD21E16B-MFT vs ATSAMD21E16B-MF |
ATSAMD21E16B-MFT | Microchip Technology Inc | $2.9900 | IC MCU 32BIT 64KB FLASH 32QFN | ATSAMD21E16B-MFT vs ATSAMD21E16B-MFT |
ATSAMD21E16B-MN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMD21E16B-MFT vs ATSAMD21E16B-MN |