-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 64LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20J18A-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2361009
|
Farnell | MCU, 32BIT, CORTEX-M0+, 48MHZ, TQFP-64 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 4609 |
|
$2.7206 / $3.4979 | Buy Now |
DISTI #
ATSAMD20J18A-AU-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
431 In Stock |
|
$2.8800 / $3.4800 | Buy Now |
DISTI #
ATSAMD20J18A-AU
|
Avnet Americas | ARM MCU, SAM D Series, SAM 32 Family SAM D20 Series Microcontrollers, ARM Cortex-M0+, 32 bit - Trays (Alt: ATSAMD20J18A-AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.8692 / $2.9669 | Buy Now |
DISTI #
556-ATSAMD20J18A-AU
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM RoHS: Compliant | 2117 |
|
$2.8800 / $3.4800 | Buy Now |
DISTI #
ATSAMD20J18A-AU
|
Microchip Technology Inc | 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, TQFP, Projected EOL: 2039-11-01 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
1402 Alternates Available |
|
$2.5100 / $3.4800 | Buy Now |
|
Future Electronics | SAMD20J Series 48 MHz 256 kB Flash 32 kB SRAM 32-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tray | 145Tray |
|
$2.9000 / $3.1200 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 64-lead TQFP - -40° to 85°C RoHS: Compliant |
800 In Stock 960 Factory Stock |
|
$2.8000 / $3.7200 | Buy Now |
DISTI #
66403894
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2304 | Americas - 800 |
|
$3.3176 / $4.3765 | Buy Now |
DISTI #
77909994
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 133 |
|
$3.7647 / $4.0706 | Buy Now |
|
Future Electronics | SAMD20J Series 48 MHz 256 kB Flash 32 kB SRAM 32-Bit Microcontroller - TQFP-64 Min Qty: 1 Package Multiple: 1 |
145 null |
|
$2.9000 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMD20J18A-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20J18A-AU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMD20J18A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20J18A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20J18A-AN | Microchip Technology Inc | $3.2520 | IC MCU 32BIT 256KB FLASH 64TQFP | ATSAMD20J18A-AU vs ATSAMD20J18A-AN |
ATSAMD20J18A-ANT | Microchip Technology Inc | $3.7900 | IC MCU 32BIT 256KB FLASH 64TQFP | ATSAMD20J18A-AU vs ATSAMD20J18A-ANT |
ATSAMD20J18A-AUT | Microchip Technology Inc | $3.3057 | IC MCU 32BIT 256KB FLASH 64LQFP | ATSAMD20J18A-AU vs ATSAMD20J18A-AUT |
The maximum clock frequency of the ATSAMD20J18A-AU is 48 MHz.
The ATSAMD20J18A-AU has 256 KB of flash memory.
The ATSAMD20J18A-AU can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
Yes, the ATSAMD20J18A-AU has a built-in USB interface that supports USB 2.0 Full-Speed.
The ATSAMD20J18A-AU has 6 UARTs.