Part Details for ATSAMD20J17A-MUT by Microchip Technology Inc
Results Overview of ATSAMD20J17A-MUT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20J17A-MUT Information
ATSAMD20J17A-MUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD20J17A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6431
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-64, Product Range:Sam 32 Family Sam D20 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20J17A-MUT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5300 | Buy Now |
DISTI #
ATSAMD20J17A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1777 In Stock |
|
$2.4500 / $2.9800 | Buy Now |
DISTI #
ATSAMD20J17A-MUT
|
Avnet Americas | MCU 32-bit SAM D20J ARM Cortex M0+ RISC 128KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin QFN T/R - Tape and Reel (Alt: ATSAMD20J17A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.4459 / $2.5292 | Buy Now |
DISTI #
556-ATSAMD20J17A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM RoHS: Compliant | 7225 |
|
$2.4400 / $2.9800 | Buy Now |
DISTI #
ATSAMD20J17A-MUT
|
Microchip Technology Inc | 64QFN IND TEMP, GREEN,1.6-3.6V,48MHz, VQFN, Projected EOL: 2039-05-05 COO: Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
4000 Alternates Available |
|
$2.1500 / $2.9800 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 64-lead QFN - -40° to 85°C - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$2.3900 / $6.7300 | Buy Now |
|
NAC | 64QFN IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.5400 / $3.0600 | Buy Now |
DISTI #
ATSAMD20J17A-MUT
|
Avnet Silica | MCU 32bit SAM D20J ARM Cortex M0 RISC 128KB Flash 18V 25V 33V 64Pin QFN TR (Alt: ATSAMD20J17A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD20J17A-MUT
|
EBV Elektronik | MCU 32bit SAM D20J ARM Cortex M0 RISC 128KB Flash 18V 25V 33V 64Pin QFN TR (Alt: ATSAMD20J17A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 128KB Flash - 64-lead QFN - -40° to 85°C - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$2.3900 / $6.7300 | Buy Now |
Part Details for ATSAMD20J17A-MUT
ATSAMD20J17A-MUT CAD Models
ATSAMD20J17A-MUT Part Data Attributes
|
ATSAMD20J17A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20J17A-MUT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20J17A-MUT
This table gives cross-reference parts and alternative options found for ATSAMD20J17A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20J17A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20J17A-MU | Microchip Technology Inc | $2.9300 | IC MCU 32BIT 128KB FLASH 64QFN | ATSAMD20J17A-MUT vs ATSAMD20J17A-MU |
ATSAMD20J17A-MNT | Microchip Technology Inc | $3.1550 | IC MCU 32BIT 128KB FLASH 64QFN | ATSAMD20J17A-MUT vs ATSAMD20J17A-MNT |
ATSAMD20J17A-MN | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB FLASH 64QFN | ATSAMD20J17A-MUT vs ATSAMD20J17A-MN |
ATSAMD20J17A-MUT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATSAMD20J17A-MUT is -40°C to +105°C.
-
The clock source for the ATSAMD20J17A-MUT can be configured using the System Clock Control (CLK) module. You can choose from internal oscillators, external crystals, or external clock sources. Refer to the device's datasheet and the Microchip ASF (Atmel Software Framework) documentation for more information.
-
The maximum frequency of the ATSAMD20J17A-MUT's CPU is 48 MHz.
-
The ATSAMD20J17A-MUT has 256 KB of flash memory and 32 KB of SRAM.
-
Yes, the ATSAMD20J17A-MUT supports DMA transfers, which can be used to offload data transfer tasks from the CPU and improve system performance.