Part Details for ATSAMD20J17A-MUT by Atmel Corporation
Results Overview of ATSAMD20J17A-MUT by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20J17A-MUT Information
ATSAMD20J17A-MUT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD20J17A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 5342 |
|
RFQ |
Part Details for ATSAMD20J17A-MUT
ATSAMD20J17A-MUT CAD Models
ATSAMD20J17A-MUT Part Data Attributes
|
ATSAMD20J17A-MUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20J17A-MUT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, MO-220VMMD-4, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MO-220VMMD-4, QFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Core Architecture | ARM | |
Device Core | ARM Cortex M0+ | |
Clock Speed | 48 | |
Ram | 16 | |
Flash Memory | 128 | |
Can | 0 | |
Adc Channels | 20 | |
Adc Resolution | 12 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20J17A-MUT
This table gives cross-reference parts and alternative options found for ATSAMD20J17A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20J17A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20J17A-MNT | Microchip Technology Inc | $3.1550 | IC MCU 32BIT 128KB FLASH 64QFN | ATSAMD20J17A-MUT vs ATSAMD20J17A-MNT |
ATSAMD20J17A-MUT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB FLASH 64QFN | ATSAMD20J17A-MUT vs ATSAMD20J17A-MUT |
ATSAMD20J17A-MUT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMD20J17A-MUT is 48 MHz.
-
The ATSAMD20J17A-MUT has 256 KB of flash memory.
-
No, the ATSAMD20J17A-MUT is a 3.3V device and should not be operated at 5V. Operating the device at 5V can cause damage or malfunction.
-
Yes, the ATSAMD20J17A-MUT has built-in USB 2.0 full-speed device and host support.
-
Yes, the ATSAMD20J17A-MUT can be used with an external crystal oscillator. The device has an internal oscillator, but an external crystal oscillator can be used for more accurate clocking.