Part Details for ATSAMD20J15A-AUT by Microchip Technology Inc
Results Overview of ATSAMD20J15A-AUT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20J15A-AUT Information
ATSAMD20J15A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD20J15A-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6423
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-64, Product Range:Sam 32 Family Sam D20 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20J15A-AUT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 | Buy Now |
DISTI #
ATSAMD20J15A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2700 / $2.7600 | Buy Now |
DISTI #
ATSAMD20J15A-AUT
|
Avnet Americas | MCU 32-bit SAM D20J ARM Cortex M0+ RISC 32KB Flash 1.8V/ 2.5V/ 3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: ATSAMD20J15A-AUT) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2695 / $2.3468 | Buy Now |
DISTI #
556-ATSAMD20J15A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM RoHS: Compliant | 1500 |
|
$2.2700 / $2.7600 | Buy Now |
DISTI #
ATSAMD20J15A-AUT
|
Microchip Technology Inc | 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz, TQFP, Projected EOL: 2039-03-05 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
3000 Alternates Available |
|
$1.9700 / $2.7600 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 64-lead TQFP - -40° to 85°C - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$2.1500 / $5.8800 | Buy Now |
|
NAC | 64TQFP IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$2.4100 / $2.9700 | Buy Now |
|
Cytech Systems Limited | IC MCU 32BIT 32KB FLASH 64LQFP | 375 |
|
RFQ | |
|
Master Electronics | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 64-lead TQFP - -40° to 85°C - Tape&Reel RoHS: Compliant | 3000 Factory Stock |
|
$2.1500 / $5.8800 | Buy Now |
|
Win Source Electronics | IC MCU 32BIT 32KB FLASH 64LQFP / ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit Single-Core 48MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) | 2000 |
|
$2.4157 / $3.6235 | Buy Now |
Part Details for ATSAMD20J15A-AUT
ATSAMD20J15A-AUT CAD Models
ATSAMD20J15A-AUT Part Data Attributes
|
ATSAMD20J15A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20J15A-AUT
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 64LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | ||
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20J15A-AUT
This table gives cross-reference parts and alternative options found for ATSAMD20J15A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20J15A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20J15A-AU | Microchip Technology Inc | $3.0907 | IC MCU 32BIT 32KB FLASH 64LQFP | ATSAMD20J15A-AUT vs ATSAMD20J15A-AU |
ATSAMD20J15A-AUT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMD20J15A-AUT is 48 MHz.
-
The ATSAMD20J15A-AUT has 256 KB of flash memory.
-
The ATSAMD20J15A-AUT can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
-
Yes, the ATSAMD20J15A-AUT has a built-in USB interface that supports USB 2.0 Full-Speed.
-
The ATSAMD20J15A-AUT has 6 UARTs.