Part Details for ATSAMD20G15A-MUT by Microchip Technology Inc
Results Overview of ATSAMD20G15A-MUT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20G15A-MUT Information
ATSAMD20G15A-MUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD20G15A-MUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6411
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-48, Product Range:Sam 32 Family Sam D20 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip ATSAMD20G15A-MUT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 | Buy Now |
DISTI #
ATSAMD20G15A-MUTCT-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48QFN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0800 / $2.5200 | Buy Now |
DISTI #
ATSAMD20G15A-MUT
|
Avnet Americas | - Tape and Reel (Alt: ATSAMD20G15A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0696 / $2.1401 | Buy Now |
DISTI #
556-ATSAMD20G15A-MUT
|
Mouser Electronics | ARM Microcontrollers - MCU Cortex-M0+ 32KB FLASH 4KB SRAM RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
ATSAMD20G15A-MUT
|
Microchip Technology Inc | 48QFN IND TEMP, GREEN,1.6-3.6V,48MHz, VQFN, Projected EOL: 2039-03-19 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.8300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead QFN - -40° to 85°C - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$2.0500 / $5.7600 | Buy Now |
|
NAC | 48QFN IND TEMP, GREEN,1.6-3.6V,48MHz - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.2000 / $2.7100 | Buy Now |
DISTI #
ATSAMD20G15A-MUT
|
Avnet Silica | (Alt: ATSAMD20G15A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMD20G15A-MUT
|
EBV Elektronik | (Alt: ATSAMD20G15A-MUT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 48-lead QFN - -40° to 85°C - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$2.0500 / $5.7600 | Buy Now |
Part Details for ATSAMD20G15A-MUT
ATSAMD20G15A-MUT CAD Models
ATSAMD20G15A-MUT Part Data Attributes
|
ATSAMD20G15A-MUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20G15A-MUT
Microchip Technology Inc
IC MCU 32BIT 32KB FLASH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | ||
Number of Terminals | 48 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
RAM (words) | 4096 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20G15A-MUT
This table gives cross-reference parts and alternative options found for ATSAMD20G15A-MUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20G15A-MUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20G15A-MNT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 32KB FLASH 48QFN | ATSAMD20G15A-MUT vs ATSAMD20G15A-MNT |
ATSAMD20G15A-MUT Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATSAMD20G15A-MUT is 48 MHz.
-
The ATSAMD20G15A-MUT has 16 KB of flash memory.
-
The operating voltage range of the ATSAMD20G15A-MUT is 1.62V to 3.6V.
-
Yes, the ATSAMD20G15A-MUT has built-in USB 2.0 Full-Speed Device and Host support.
-
The power consumption of the ATSAMD20G15A-MUT in sleep mode is typically around 1.5 μA.