Part Details for ATSAMD20G14A-MU by Atmel Corporation
Results Overview of ATSAMD20G14A-MU by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20G14A-MU Information
ATSAMD20G14A-MU by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMD20G14A-MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1138 |
|
RFQ |
Part Details for ATSAMD20G14A-MU
ATSAMD20G14A-MU CAD Models
ATSAMD20G14A-MU Part Data Attributes
|
ATSAMD20G14A-MU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20G14A-MU
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, MO-220VKKD-4, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MO-220VKKD-4, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Core Architecture | ARM | |
Device Core | ARM Cortex M0+ | |
Clock Speed | 48 | |
Ram | 2 | |
Flash Memory | 16 | |
Can | 0 | |
Adc Channels | 14 | |
Adc Resolution | 12 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20G14A-MU
This table gives cross-reference parts and alternative options found for ATSAMD20G14A-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20G14A-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20G14A-MU | Microchip Technology Inc | $1.3752 | IC MCU 32BIT 16KB FLASH 48QFN | ATSAMD20G14A-MU vs ATSAMD20G14A-MU |
ATSAMD20G14A-MN | Microchip Technology Inc | $2.2350 | IC MCU 32BIT 16KB FLASH 48QFN | ATSAMD20G14A-MU vs ATSAMD20G14A-MN |
ATSAMD20G14A-MUT | Microchip Technology Inc | $2.5700 | IC MCU 32BIT 16KB FLASH 48QFN | ATSAMD20G14A-MU vs ATSAMD20G14A-MUT |
ATSAMD20G14A-MNT | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, MO-220VKKD-4, QFN-48 | ATSAMD20G14A-MU vs ATSAMD20G14A-MNT |
ATSAMD20G14A-MU Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ATSAMD20G14A-MU is -40°C to +85°C.
-
The clock source for the ATSAMD20G14A-MU can be configured using the System Clock Management (SYSCLK) module. You can choose from internal oscillators, external crystals, or external clock sources.
-
The maximum frequency of the ATSAMD20G14A-MU is 48 MHz.
-
The ATSAMD20G14A-MU can be programmed using the Atmel Studio 7 IDE, which provides a comprehensive development environment for writing, building, and debugging code. You can also use other programming tools such as the Atmel-ICE or the J-Link debugger.
-
The power consumption of the ATSAMD20G14A-MU depends on the operating mode and frequency. In active mode, the typical current consumption is around 12 mA at 3.3V and 48 MHz. In sleep mode, the typical current consumption is around 1.5 mA at 3.3V.