Part Details for ATSAMD20G14A-AUT by Atmel Corporation
Results Overview of ATSAMD20G14A-AUT by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMD20G14A-AUT Information
ATSAMD20G14A-AUT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAMD20G14A-AUT
ATSAMD20G14A-AUT CAD Models
ATSAMD20G14A-AUT Part Data Attributes
|
ATSAMD20G14A-AUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMD20G14A-AUT
Atmel Corporation
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | MS-026ABC, TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Core Architecture | ARM | |
Device Core | ARM Cortex M0+ | |
Clock Speed | 48 | |
Ram | 2 | |
Flash Memory | 16 | |
Can | 0 | |
Adc Channels | 14 | |
Adc Resolution | 12 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMD20G14A-AUT
This table gives cross-reference parts and alternative options found for ATSAMD20G14A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMD20G14A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMD20G14A-AU | Microchip Technology Inc | $2.4550 | IC MCU 32BIT 16KB FLASH 48TQFP | ATSAMD20G14A-AUT vs ATSAMD20G14A-AU |
ATSAMD20G14A-ANT | Microchip Technology Inc | $2.6550 | IC MCU 32BIT 16KB FLASH 48TQFP | ATSAMD20G14A-AUT vs ATSAMD20G14A-ANT |
ATSAMD20G14A-AN | Microchip Technology Inc | Check for Price | IC MCU 32BIT 16KB FLASH 48TQFP | ATSAMD20G14A-AUT vs ATSAMD20G14A-AN |
ATSAMD20G14A-AU | Atmel Corporation | Check for Price | RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQFP48, MS-026ABC, TQFP-48 | ATSAMD20G14A-AUT vs ATSAMD20G14A-AU |
ATSAMD20G14A-AUT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 16KB FLASH 48TQFP | ATSAMD20G14A-AUT vs ATSAMD20G14A-AUT |
ATSAMD20G14A-AUT Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for ATSAMD20G14A-AUT is -40°C to +85°C.
-
The clock source for the ATSAMD20G14A-AUT can be configured using the System Clock Control (SYSCTRL) module. You can choose from internal oscillators, external crystals, or external clock sources.
-
The maximum frequency of the ATSAMD20G14A-AUT is 48 MHz.
-
The ATSAMD20G14A-AUT has 256 KB of flash memory.
-
Yes, the ATSAMD20G14A-AUT is compatible with Arduino. You can use the Arduino IDE to program the microcontroller.