-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMC21J17A-MNT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6368
|
Newark | Mcu, 32Bit, 48Mhz, Vqfn-64, Product Range:Sam 32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAMC21J17A-MNT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9600 | Buy Now |
DISTI #
ATSAMC21J17A-MNT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFN Min Qty: 4000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9561 | Buy Now |
DISTI #
ATSAMC21J17A-MNT
|
Avnet Americas | 64QFN105C TEMP GREEN 5V 48MHZ T&R - Tape and Reel (Alt: ATSAMC21J17A-MNT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 4000 |
|
$2.8692 / $2.9669 | Buy Now |
DISTI #
556-ATSAMC21J17A-MNT
|
Mouser Electronics | ARM Microcontrollers - MCU 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
DISTI #
ATSAMC21J17A-MNT
|
Microchip Technology Inc | 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R, VQFN, Projected EOL: 2044-12-22 COO: Philippines, Taiwan ECCN: 3A991.a.2 RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Reel |
4000 Alternates Available |
|
$2.5000 / $3.4700 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 64-Pin VQFN - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$2.7900 / $7.8500 | Buy Now |
|
NAC | 64QFN,105C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 64 VQFN 9x9x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
ATSAMC21J17A-MNT
|
Avnet Silica | 64QFN105C TEMP GREEN 5V 48MHZ TR (Alt: ATSAMC21J17A-MNT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 64-Pin VQFN - Tape&Reel RoHS: Compliant | 4000 Factory Stock |
|
$2.7900 / $7.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC21J17A-MNT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21J17A-MNT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 64 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the ATSAMC21J17A-MNT is 48 MHz.
The ATSAMC21J17A-MNT has 256 KB of flash memory.
No, the ATSAMC21J17A-MNT is a 3.3V device and should not be operated at 5V.
Yes, the ATSAMC21J17A-MNT has a built-in USB 2.0 full-speed device interface.
The operating temperature range of the ATSAMC21J17A-MNT is -40°C to +85°C.