-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMC21G18A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9384
|
Newark | Mcu, Arm Cortex-M0+, 48Mhz, Tqfp-48, Product Range:Sam32 Family Sam C Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:256Kb, Ram Memory Size:48Kb, No. Of Pins:48Pins, Mcu Rohs Compliant: Yes |Microchip ATSAMC21G18A-AUT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14703 |
|
$3.6800 / $4.4500 | Buy Now |
DISTI #
ATSAMC21G18A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 48TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7934 In Stock |
|
$3.6800 / $4.4500 | Buy Now |
DISTI #
ATSAMC21G18A-AUT
|
Avnet Americas | MCU 32-Bit SAM C21 ARM Cortex M0+ RISC 256KB Flash 3.3V/5V 48-Pin TQFP T/R - Tape and Reel (Alt: ATSAMC21G18A-AUT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.6806 / $3.8059 | Buy Now |
DISTI #
556-ATSAMC21G18A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 17400 |
|
$3.6800 / $4.4500 | Buy Now |
DISTI #
V72:2272_14665009
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2334 Container: Cut Strips | Americas - 2184 |
|
$4.0140 / $4.4230 | Buy Now |
DISTI #
ATSAMC21G18A-AUT
|
Microchip Technology Inc | 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R, TQFP, Projected EOL: 2044-12-22 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel |
18719 Alternates Available |
|
$3.2200 / $4.4500 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 256KB Flash - 32KB SRAM - 3.3V/5V - 48-Pin TQFP - Tape&Reel RoHS: Compliant |
4800 In Stock 17500 Factory Stock |
|
$3.5900 / $10.5500 | Buy Now |
DISTI #
71235004
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2322 | Americas - 4800 |
|
$12.7879 | Buy Now |
DISTI #
82727164
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 5V 48-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 2184 |
|
$4.0140 / $4.4230 | Buy Now |
|
NAC | 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.8200 / $4.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC21G18A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21G18A-AUT
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | Cortex-M0+ | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 32768 | |
RAM (words) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 6.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATSAMC21G18A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21G18A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMC21G18A-AN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMC21G18A-AUT vs ATSAMC21G18A-AN |
ATSAMC21G18A-ANT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAMC21G18A-AUT vs ATSAMC21G18A-ANT |
ATSAMC21G18A-ANT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 256KB FLASH 48TQFP | ATSAMC21G18A-AUT vs ATSAMC21G18A-ANT |
ATSAMC21G18A-AUT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAMC21G18A-AUT vs ATSAMC21G18A-AUT |
The maximum clock frequency of the ATSAMC21G18A-AUT is 48 MHz.
The ATSAMC21G18A-AUT has 256 KB of flash memory.
No, the ATSAMC21G18A-AUT is a 3.3V device and should not be operated at 5V.
Yes, the ATSAMC21G18A-AUT has a built-in USB 2.0 full-speed interface.
The ATSAMC21G18A-AUT has 4 UARTs.