-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 48TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMC21G17A-AUT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y6351
|
Newark | Mcu, 32Bit, 48Mhz, Tqfp-48, Product Range:Sam 32 Family Sam C21 Series Microcontrollers, Device Core:Arm Cortex-M0+, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:128Kb, No. Of Pins:48Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAMC21G17A-AUT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7200 | Buy Now |
DISTI #
150-ATSAMC21G17A-AUTCT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48TQFP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4510 In Stock |
|
$2.7192 / $3.2000 | Buy Now |
DISTI #
ATSAMC21G17A-AUT
|
Avnet Americas | SMART ARM-Based Microcontrollers - Tape and Reel (Alt: ATSAMC21G17A-AUT) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.6341 / $2.7237 | Buy Now |
DISTI #
556-ATSAMC21G17A-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R RoHS: Compliant | 4604 |
|
$2.6400 / $3.2000 | Buy Now |
DISTI #
ATSAMC21G17A-AUT
|
Microchip Technology Inc | 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R, TQFP, Projected EOL: 2044-12-22 COO: Taiwan, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel |
21 Alternates Available |
|
$2.3100 / $3.2000 | Buy Now |
|
Onlinecomponents.com | MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 48-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$2.5700 / $7.2400 | Buy Now |
|
NAC | 48TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R - Package: 48 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.7300 / $3.2900 | Buy Now |
DISTI #
ATSAMC21G17A-AUT
|
Avnet Silica | SMART ARMBased Microcontrollers (Alt: ATSAMC21G17A-AUT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMC21G17A-AUT
|
EBV Elektronik | SMART ARMBased Microcontrollers (Alt: ATSAMC21G17A-AUT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU - 32-bit ARM Cortex M0+ - 128KB Flash - 16KB SRAM - 3.3V/5V - 48-Pin TQFP - Tape&Reel RoHS: Compliant | 0 |
|
$2.5700 / $7.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMC21G17A-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21G17A-AUT
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 48TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M0 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 12 | |
Number of External Interrupts | 16 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 48 | |
Number of Timers | 8 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
RAM (bytes) | 16384 | |
RAM (words) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the ATSAMC21G17A-AUT is 48 MHz.
The ATSAMC21G17A-AUT has 256 KB of flash memory.
The operating voltage range of the ATSAMC21G17A-AUT is 1.62V to 3.6V.
Yes, the ATSAMC21G17A-AUT has a built-in USB 2.0 full-speed interface.
The maximum current consumption of the ATSAMC21G17A-AUT is approximately 150 mA at 3.3V and 48 MHz.