Part Details for ATSAMC21G17A-AUT by Atmel Corporation
Results Overview of ATSAMC21G17A-AUT by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMC21G17A-AUT Information
ATSAMC21G17A-AUT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAMC21G17A-AUT
ATSAMC21G17A-AUT CAD Models
ATSAMC21G17A-AUT Part Data Attributes
|
ATSAMC21G17A-AUT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMC21G17A-AUT
Atmel Corporation
RISC Microcontroller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATSAMC21G17A-AUT
This table gives cross-reference parts and alternative options found for ATSAMC21G17A-AUT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMC21G17A-AUT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMC21G17A-ANT | Microchip Technology Inc | $3.4200 | IC MCU 32BIT 128KB FLASH 48TQFP | ATSAMC21G17A-AUT vs ATSAMC21G17A-ANT |
ATSAMC21G17A-AUT | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB FLASH 48TQFP | ATSAMC21G17A-AUT vs ATSAMC21G17A-AUT |
ATSAMC21G17A-AU | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATSAMC21G17A-AUT vs ATSAMC21G17A-AU |
ATSAMC21G17A-ANT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATSAMC21G17A-AUT vs ATSAMC21G17A-ANT |