Part Details for ATSAMC21E18A-MUTS2 by Microchip Technology Inc
Results Overview of ATSAMC21E18A-MUTS2 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMC21E18A-MUTS2 Information
ATSAMC21E18A-MUTS2 by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMC21E18A-MUTS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$0 | Buy Now |
DISTI #
ATSAMC21E18A-MUTS2
|
Avnet Silica | MCU 32Bit ATSAMC21 ARM CortexM0 RISC 256KB Flash 27V to 55V 32Pin VQFN EP TR (Alt: ATSAMC21E18A-MUTS2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |