Part Details for ATSAMB11-MR510CA by Microchip Technology Inc
Results Overview of ATSAMB11-MR510CA by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMB11-MR510CA Information
ATSAMB11-MR510CA by Microchip Technology Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ATSAMB11-MR510CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMB11-MR510CA-ND
|
DigiKey | RF TXRX MOD BLUETOOTH CHIP SMD Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSAMB11-MR510CA
|
Avnet Silica | Bluetooth Module V 41 LE Class 2 2402GHz to 248GHz 35 dBm 93dBm 95dBm (Alt: ATSAMB11-MR510CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMB11-MR510CA
|
EBV Elektronik | Bluetooth Module V 41 LE Class 2 2402GHz to 248GHz 35 dBm 93dBm 95dBm (Alt: ATSAMB11-MR510CA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMB11-MR510CA
ATSAMB11-MR510CA CAD Models
ATSAMB11-MR510CA Part Data Attributes
|
ATSAMB11-MR510CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMB11-MR510CA
Microchip Technology Inc
RF TXRX MOD BLUETOOTH CHIP ANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N40 | |
Length | 22.885 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 2.082 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | UNSPECIFIED | |
Width | 15.367 mm |
Alternate Parts for ATSAMB11-MR510CA
This table gives cross-reference parts and alternative options found for ATSAMB11-MR510CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMB11-MR510CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC8530RHAR | Texas Instruments | $3.3136 | PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels 40-VQFN -40 to 85 | ATSAMB11-MR510CA vs CC8530RHAR |
CC8531RHAR | Texas Instruments | $3.4921 | PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels with USB 40-VQFN -40 to 85 | ATSAMB11-MR510CA vs CC8531RHAR |
CC8530RHAT | Texas Instruments | $3.8114 | PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels 40-VQFN -40 to 85 | ATSAMB11-MR510CA vs CC8530RHAT |
CC8531RHAT | Texas Instruments | $4.0156 | PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels with USB 40-VQFN -40 to 85 | ATSAMB11-MR510CA vs CC8531RHAT |
ATSAMB11-MR510CA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ATSAMB11-MR510CA is -40°C to +85°C.
-
To configure the ATSAMB11-MR510CA for BLE mode, you need to set the MODE pin to LOW and configure the device using the AT commands. Refer to the AT Command Set documentation for more information.
-
The maximum transmit power of the ATSAMB11-MR510CA is +5 dBm.
-
Yes, the ATSAMB11-MR510CA can be used as a standalone Bluetooth module. It has an onboard microcontroller and can operate independently without the need for an external host processor.
-
The firmware of the ATSAMB11-MR510CA can be updated using the Microchip's Bluetooth Data Tool or the AT Command Set. Refer to the documentation for more information on the update process.