-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D44B-CU by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4321
|
Newark | Bga Green, Ind Temp, mrlb 361 Tfbga 16X16X1.2Mm Tray Rohs Compliant: Yes |Microchip ATSAMA5D44B-CU RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $14.5400 | Buy Now |
DISTI #
ATSAMA5D44B-CU-ND
|
DigiKey | IC MPU SAMA5D4 600MHZ 361TFBGA Min Qty: 1 Lead time: 7 Weeks Container: Tray |
749 In Stock |
|
$13.9801 / $16.8400 | Buy Now |
DISTI #
ATSAMA5D44B-CU
|
Avnet Americas | MPU SAMA5D44 RISC 32-Bit 600MHz 1.2V/1.8V/3.3V 361-Pin TFBGA Tray - Trays (Alt: ATSAMA5D44B-CU) RoHS: Not Compliant Min Qty: 84 Package Multiple: 84 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$13.9934 / $14.4698 | Buy Now |
DISTI #
556-ATSAMA5D44B-CU
|
Mouser Electronics | Microprocessors - MPU BGA GREEN, IND RoHS: Compliant | 137 |
|
$13.9700 / $16.8400 | Buy Now |
DISTI #
ATSAMA5D44B-CU
|
Microchip Technology Inc | BGA GREEN, IND TEMP,MRLB, TFBGA, Projected EOL: 2044-10-23 COO: Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
68 Alternates Available |
|
$12.2300 / $16.8400 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 600MHz - 361-Pin TFBGA - Tray RoHS: Compliant | 0 |
|
$14.7100 / $21.4400 | Buy Now |
DISTI #
ATSAMA5D44B-CU
|
TME | IC: ARM microprocessor, Cortex A5, 1.62÷1.98VDC, SMD, TFBGA361 Min Qty: 1 | 0 |
|
$14.5600 / $17.5100 | RFQ |
|
NAC | BGA GREEN, IND TEMP,MRLB - Package: 361 TFBGA 16x16x1.2mm TRAY RoHS: Compliant Min Qty: 84 Package Multiple: 84 Container: Tray | 0 |
|
$14.5100 / $17.0000 | Buy Now |
DISTI #
ATSAMA5D44B-CU
|
Avnet Silica | MPU SAMA5D44 RISC 32Bit 600MHz 12V18V33V 361Pin TFBGA Tray (Alt: ATSAMA5D44B-CU) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D44B-CU
|
EBV Elektronik | MPU SAMA5D44 RISC 32Bit 600MHz 12V18V33V 361Pin TFBGA Tray (Alt: ATSAMA5D44B-CU) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMA5D44B-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D44B-CU
Microchip Technology Inc
RISC Microprocessor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for ATSAMA5D44B-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D44B-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D44A-CUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB ROM 361TFBGA | ATSAMA5D44B-CU vs ATSAMA5D44A-CUR |
The maximum frequency of the ATSAMA5D44B-CU is 528 MHz.
The ATSAMA5D44B-CU has 256 KB of internal SRAM and 128 KB of internal ROM.
The power consumption of the ATSAMA5D44B-CU varies depending on the operating mode, but it can be as low as 15 mA/MHz in active mode and 1.5 mA in sleep mode.
Yes, the ATSAMA5D44B-CU supports Linux and other operating systems, including Android and Windows Embedded Compact.
The ATSAMA5D44B-CU has a range of interfaces, including USB, Ethernet, CAN, UART, SPI, I2C, I2S, and SD/MMC.