Part Details for ATSAMA5D42A-CUR by Microchip Technology Inc
Results Overview of ATSAMA5D42A-CUR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D42A-CUR Information
ATSAMA5D42A-CUR by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMA5D42A-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
556-ATSAMA5D42A-CUR
|
Mouser Electronics | Microprocessors - MPU ARM Cortex-A5 MPU 32 bits, 528Mhz RoHS: Compliant | 0 |
|
$9.8600 | Order Now |
DISTI #
ATSAMA5D42A-CUR
|
Microchip Technology Inc | BGA GREEN, IND TEMP, T&R, TFBGA, Projected EOL: 2044-12-22 - Contact for Pricing COO: Taiwan ECCN: 5A992.c RoHS: Compliant Container: Reel |
0 Alternates Available |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ATSAMA5D42A-CUR
|
Avnet Silica | MCU 32Bit SAMA5D4 ARM Cortex A5 RISC 128KB ROM 18V 361Pin LFBGA TR (Alt: ATSAMA5D42A-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D42A-CUR
|
EBV Elektronik | MCU 32Bit SAMA5D4 ARM Cortex A5 RISC 128KB ROM 18V 361Pin LFBGA TR (Alt: ATSAMA5D42A-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMA5D42A-CUR
ATSAMA5D42A-CUR CAD Models
ATSAMA5D42A-CUR Part Data Attributes
|
ATSAMA5D42A-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D42A-CUR
Microchip Technology Inc
IC MCU 32BIT 128KB ROM 361TFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e2 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 361 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA361,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
RAM (words) | 131072 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.16 V | |
Supply Voltage-Nom | 1.26 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D42A-CUR
This table gives cross-reference parts and alternative options found for ATSAMA5D42A-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D42A-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D42B-CUR | Microchip Technology Inc | $1.0000 | RISC Microprocessor | ATSAMA5D42A-CUR vs ATSAMA5D42B-CUR |
ATSAMA5D42A-CU | Microchip Technology Inc | Check for Price | IC MCU 32BIT 128KB ROM 361TFBGA | ATSAMA5D42A-CUR vs ATSAMA5D42A-CU |
ATSAMA5D42A-CUR Frequently Asked Questions (FAQ)
-
The ATSAMA5D42A-CUR can operate in the industrial temperature range of -40°C to +85°C.
-
The clock source for the ATSAMA5D42A-CUR can be configured using the System Clock Control (SCC) registers. The device can use an external clock source, such as a crystal oscillator, or an internal clock source, such as the RC oscillator.
-
The ATSAMA5D42A-CUR's CPU can operate at a maximum frequency of 500 MHz.
-
The ATSAMA5D42A-CUR has 1 GB of flash memory.
-
Yes, the ATSAMA5D42A-CUR is suitable for battery-powered devices due to its low power consumption. It has a range of power-saving modes, including sleep and standby modes, to reduce power consumption when the device is not in use.