Part Details for ATSAMA5D35A-CN by Microchip Technology Inc
Results Overview of ATSAMA5D35A-CN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D35A-CN Information
ATSAMA5D35A-CN by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMA5D35A-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X6394
|
Newark | Bga, green, ext Ind Temp, mrl A 324 Lfbga 15X15X1.4Mm Tray Rohs Compliant: Yes |Microchip ATSAMA5D35A-CN RoHS: Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 | Buy Now |
DISTI #
ATSAMA5D35A-CN-ND
|
DigiKey | IC MPU SAMA5D3 536MHZ 324LFBGA Min Qty: 126 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1901 | Buy Now |
DISTI #
ATSAMA5D35A-CN
|
Avnet Americas | MCU 32-Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 1.2V 324-Pin LF-BGA Tray - Trays (Alt: ATSAMA5D35A-CN) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$12.1900 / $14.7700 | Buy Now |
DISTI #
556-ATSAMA5D35A-CN
|
Mouser Electronics | Microprocessors - MPU BGA,GREEN,EXT IND TEMP,MRL A RoHS: Compliant | 110 |
|
$12.1400 / $14.7700 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 536MHz - 324-Pin LFBGA - Tray RoHS: Compliant | 2520 Factory Stock |
|
$11.5500 / $23.9300 | Buy Now |
DISTI #
ATSAMA5D35A-CN
|
TME | IC: ARM microprocessor, Cortex A5, 1.8÷3.3VDC, SMD, LFBGA324 Min Qty: 1 | 0 |
|
$12.9000 / $15.6800 | RFQ |
|
NAC | BGA,GREEN,EXT IND TEMP,MRL A - Package: 324 LFBGA 15x15x1.4mm TRAY RoHS: Compliant Min Qty: 126 Package Multiple: 126 Container: Tray | 0 |
|
$12.6300 / $14.8000 | Buy Now |
DISTI #
ATSAMA5D35A-CN
|
Avnet Silica | MCU 32Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 12V 324Pin LFBGA Tray (Alt: ATSAMA5D35A-CN) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D35A-CN
|
EBV Elektronik | MCU 32Bit SAMA5D3 ARM Cortex A5 RISC 160KB ROM 12V 324Pin LFBGA Tray (Alt: ATSAMA5D35A-CN) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MPU - 32-bit ARM Cortex-A5 - 536MHz - 324-Pin LFBGA - Tray RoHS: Compliant | 2520 Factory Stock |
|
$11.5500 / $23.9300 | Buy Now |
Part Details for ATSAMA5D35A-CN
ATSAMA5D35A-CN CAD Models
ATSAMA5D35A-CN Part Data Attributes
|
ATSAMA5D35A-CN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D35A-CN
Microchip Technology Inc
IC MCU 32BIT 160KB ROM 324LFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 39 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 536 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D35A-CN
This table gives cross-reference parts and alternative options found for ATSAMA5D35A-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D35A-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D35A-CNR | Microchip Technology Inc | $1.0000 | IC MCU 32BIT 160KB ROM 324LFBGA | ATSAMA5D35A-CN vs ATSAMA5D35A-CNR |
ATSAMA5D35A-CNR | Atmel Corporation | Check for Price | RISC Microprocessor, 536MHz, CMOS, PBGA324, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275KAAE-1, LFBGA-324 | ATSAMA5D35A-CN vs ATSAMA5D35A-CNR |
ATSAMA5D35A-CN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMA5D35A-CN is 536 MHz.
-
The ATSAMA5D35A-CN has 256 KB of internal Flash memory and 128 KB of internal SRAM.
-
The ATSAMA5D35A-CN has several power modes, including Active, Sleep, Wait, and Backup modes, which allow for power consumption optimization.
-
Yes, the ATSAMA5D35A-CN is supported by the Linux operating system, and Microchip provides a Linux distribution for the device.
-
The ATSAMA5D35A-CN has a range of interfaces, including USB, Ethernet, CAN, UART, SPI, I2C, and I2S, among others.