Part Details for ATSAMA5D35A-CN by Atmel Corporation
Results Overview of ATSAMA5D35A-CN by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D35A-CN Information
ATSAMA5D35A-CN by Atmel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMA5D35A-CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 2871 |
|
RFQ |
Part Details for ATSAMA5D35A-CN
ATSAMA5D35A-CN CAD Models
ATSAMA5D35A-CN Part Data Attributes
|
ATSAMA5D35A-CN
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D35A-CN
Atmel Corporation
RISC Microprocessor, 536MHz, CMOS, PBGA324, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275KAAE-1, LFBGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275KAAE-1, LFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Speed | 536 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D35A-CN
This table gives cross-reference parts and alternative options found for ATSAMA5D35A-CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D35A-CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D35A-CNR | Microchip Technology Inc | $1.0000 | IC MCU 32BIT 160KB ROM 324LFBGA | ATSAMA5D35A-CN vs ATSAMA5D35A-CNR |
ATSAMA5D35A-CN Frequently Asked Questions (FAQ)
-
The ATSAMA5D35A-CN can operate in the industrial temperature range of -40°C to 85°C.
-
The clock source can be configured using the Clock Controller (CKGR_MOR) register. The clock source can be set to either the internal 12 MHz RC oscillator, an external clock source, or the PLL clock.
-
The maximum frequency of the ATSAMA5D35A-CN's CPU is 536 MHz.
-
The USB interface can be enabled by setting the USB clock enable bit in the USB Clock Enable Register (USB_CLK_EN) and configuring the USB pins as USB pins in the PIO Controller (PIO_ABCDSR).
-
The ATSAMA5D35A-CN has 256 KB of internal SRAM.