Part Details for ATSAMA5D34A-CUR by Microchip Technology Inc
Results Overview of ATSAMA5D34A-CUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D34A-CUR Information
ATSAMA5D34A-CUR by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP153KX18D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC331BD7LP473KX18L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GC332DD7LP154KX18L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for ATSAMA5D34A-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W7950
|
Newark | Bga, Green, Ind Temp, mrl A, t&r 324 Lfbga 15X15X1.4Mm T/R Rohs Compliant: Yes |Microchip ATSAMA5D34A-CUR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.6100 | Buy Now |
DISTI #
ATSAMA5D34A-CURCT-ND
|
DigiKey | IC MPU SAMA5D3 536MHZ 324LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$11.7600 / $14.2800 | Buy Now |
DISTI #
ATSAMA5D34A-CUR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMA5D34A-CUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$11.7592 / $12.1595 | Buy Now |
DISTI #
556-ATSAMA5D34A-CUR
|
Mouser Electronics | Microprocessors - MPU BGA, Green, IND TEMP,MRL A,T&R RoHS: Compliant | 0 |
|
$11.7600 | Order Now |
DISTI #
ATSAMA5D34A-CUR
|
Microchip Technology Inc | BGA, Green, IND TEMP,MRL A,T&R, LFBGA, Projected EOL: 2044-12-22 COO: China ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
930 Alternates Available |
|
$10.3000 / $14.2800 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 536MHz - 324-Pin LFBGA - Tape&Reel RoHS: Compliant | 2000 Factory Stock |
|
$11.1800 / $30.6300 | Buy Now |
DISTI #
ATSAMA5D34A-CUR
|
IBS Electronics | MCU 32-BIT SAMA5D3 ARM CORTEX A5 RISC 160KB ROM 1.2V 324-PIN LFBGA T/R Min Qty: 500 Package Multiple: 1 | 0 |
|
$16.4710 | Buy Now |
|
NAC | BGA, Green, IND TEMP,MRL A,T&R - Package: 324 LFBGA 15x15x1.4mm T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$12.2000 / $14.2900 | Buy Now |
DISTI #
ATSAMA5D34A-CUR
|
Avnet Silica | HighEnd MCU (Alt: ATSAMA5D34A-CUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D34A-CUR
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMA5D34A-CUR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATSAMA5D34A-CUR
ATSAMA5D34A-CUR CAD Models
ATSAMA5D34A-CUR Part Data Attributes
|
ATSAMA5D34A-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D34A-CUR
Microchip Technology Inc
IC MCU 32BIT 160KB ROM 324LFBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 39 | |
Number of External Interrupts | 1 | |
Number of Serial I/Os | 10 | |
Number of Terminals | 324 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 536 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
ATSAMA5D34A-CUR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMA5D34A-CUR is 528 MHz.
-
The ATSAMA5D34A-CUR has 256 KB of internal Flash memory and 128 KB of internal SRAM.
-
The ATSAMA5D34A-CUR has a range of interfaces, including USB, Ethernet, CAN, UART, SPI, I2C, I2S, and SD/MMC.
-
Yes, the ATSAMA5D34A-CUR is compatible with Linux and other operating systems, including Android and Windows Embedded Compact.
-
The power consumption of the ATSAMA5D34A-CUR varies depending on the operating frequency and mode, but it can be as low as 150 mW/MHz in active mode.