Part Details for ATSAMA5D34A-CUR by Atmel Corporation
Results Overview of ATSAMA5D34A-CUR by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D34A-CUR Information
ATSAMA5D34A-CUR by Atmel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCK424G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G | |
TCK425G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G | |
TCK423G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G |
Price & Stock for ATSAMA5D34A-CUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 200 |
|
$8.2680 / $13.7800 | Buy Now | |
|
Vyrian | Peripheral ICs | 1155 |
|
RFQ |
Part Details for ATSAMA5D34A-CUR
ATSAMA5D34A-CUR CAD Models
ATSAMA5D34A-CUR Part Data Attributes
|
ATSAMA5D34A-CUR
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D34A-CUR
Atmel Corporation
RISC Microprocessor, 536MHz, CMOS, PBGA324, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275KAAE-1, LFBGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, MO-275KAAE-1, LFBGA-324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B324 | |
Length | 15 mm | |
Low Power Mode | YES | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Speed | 536 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D34A-CUR
This table gives cross-reference parts and alternative options found for ATSAMA5D34A-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D34A-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D34A-CU | Microchip Technology Inc | $13.9322 | IC MCU 32BIT 160KB ROM 324LFBGA | ATSAMA5D34A-CUR vs ATSAMA5D34A-CU |
ATSAMA5D34A-CUR | Microchip Technology Inc | Check for Price | IC MCU 32BIT 160KB ROM 324LFBGA | ATSAMA5D34A-CUR vs ATSAMA5D34A-CUR |
ATSAMA5D34A-CUR Frequently Asked Questions (FAQ)
-
The ATSAMA5D34A-CUR can operate in the industrial temperature range of -40°C to 85°C.
-
The clock source for the ATSAMA5D34A-CUR can be configured using the Clock Controller (CKGR) registers. The clock source can be set to either the internal 12 MHz RC oscillator, an external clock source, or the PLL clock.
-
The maximum frequency of the PLL clock on the ATSAMA5D34A-CUR is 528 MHz.
-
The USB interface on the ATSAMA5D34A-CUR can be enabled by setting the USB clock, configuring the USB pins as USB pins, and enabling the USB controller using the USB registers.
-
The ATSAMA5D34A-CUR has 256 KB of internal SRAM and 160 KB of ROM.