Part Details for ATSAMA5D27C-CU by Microchip Technology Inc
Results Overview of ATSAMA5D27C-CU by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D27C-CU Information
ATSAMA5D27C-CU by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMA5D27C-CU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2214
|
Newark | Mpu, Arm Cortex-A5, 500Mhz, Lfbga-289, Product Range:Sama5 Family Atsama5D2 Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:289Pins, Mpu Case Style:Lfbga, Supply Voltage Min:1.1V, Supply Voltage Rohs Compliant: Yes |Microchip ATSAMA5D27C-CU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.3600 / $11.2600 | Buy Now |
DISTI #
23AC2345
|
Newark | Mpu, 32Bit, 500Mhz, -40 To 105Deg C, Product Range:Sama5 Family Atsama5D2 Series Microprocessors, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Lfbga, No. Of Pins:289Pins, Supply Voltage Min:1.1V, Qualification:- Rohs Compliant: Yes |Microchip ATSAMA5D27C-CU RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0000 | Buy Now |
DISTI #
ATSAMA5D27C-CU-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289LFBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
744 In Stock |
|
$9.0000 / $10.8300 | Buy Now |
DISTI #
ATSAMA5D27C-CU
|
Avnet Americas | Microprocessor, 1 Core, 32-bit, 32-bit, ARM Cortex-A5, 500 MHz, LFBGA, 289 Pins - Trays (Alt: ATSAMA5D27C-CU) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 111 Weeks, 0 Days Container: Tray | 0 |
|
$8.9840 / $9.2899 | Buy Now |
DISTI #
556-ATSAMA5D27CCU
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND MRLC RoHS: Compliant | 201 |
|
$8.9600 / $10.3300 | Buy Now |
DISTI #
V36:1790_17075190
|
Arrow Electronics | MPU RISC 32bit 500MHz 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2310 | Americas - 1184 |
|
$9.1340 / $9.8490 | Buy Now |
DISTI #
V99:2348_17075190
|
Arrow Electronics | MPU RISC 32bit 500MHz 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2301 | Americas - 426 |
|
$5.0040 / $9.8266 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tray RoHS: Compliant |
524 In Stock 192423 Factory Stock |
|
$8.6600 / $10.2900 | Buy Now |
DISTI #
69082934
|
Verical | MPU RISC 32bit 500MHz 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 119 Package Multiple: 119 Date Code: 2310 | Americas - 1309 |
|
$20.6112 | Buy Now |
DISTI #
79927723
|
Verical | MPU RISC 32bit 500MHz 289-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 1184 |
|
$9.1340 / $9.8490 | Buy Now |
Part Details for ATSAMA5D27C-CU
ATSAMA5D27C-CU CAD Models
ATSAMA5D27C-CU Part Data Attributes
|
ATSAMA5D27C-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D27C-CU
Microchip Technology Inc
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
ATSAMA5D27C-CU Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMA5D27C-CU is 500 MHz.
-
The ATSAMA5D27C-CU has 128 KB of internal SRAM and 2 MB of internal Flash memory.
-
The ATSAMA5D27C-CU has a range of interfaces, including USB, Ethernet, CAN, UART, SPI, I2C, I2S, and SD/MMC.
-
Yes, the ATSAMA5D27C-CU is compatible with Linux and other operating systems, including Android and Windows CE.
-
The power consumption of the ATSAMA5D27C-CU varies depending on the operating frequency and mode, but it can be as low as 150 mW/MHz in active mode.