-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microprocessor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D26C-CUR by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1490
|
Newark | Mpu, 32Bit, 500Mhz, -40 To 85Deg C Rohs Compliant: Yes |Microchip ATSAMA5D26C-CUR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 914 |
|
$9.1500 / $9.9800 | Buy Now |
DISTI #
23AC2341
|
Newark | Bga Green, Ind Temp, mrlc, t&r 289 Lfbga 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip ATSAMA5D26C-CUR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.1100 | Buy Now |
DISTI #
ATSAMA5D26C-CURCT-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289LFBGA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5523 In Stock |
|
$8.8000 / $9.9800 | Buy Now |
DISTI #
ATSAMA5D26C-CUR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMA5D26C-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$8.2800 / $9.9800 | Buy Now |
DISTI #
556-ATSAMA5D26CCUR
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND MRLC RoHS: Compliant | 710 |
|
$8.7900 / $9.9800 | Buy Now |
DISTI #
ATSAMA5D26C-CUR
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,IND TEMP, MRLC,T&R, LFBGA, Projected EOL: 2044-05-04 COO: South Korea, Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
3000 Alternates Available |
|
$7.2500 / $9.9800 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tape&Reel RoHS: Compliant | 0 |
|
$9.0100 / $25.3400 | Buy Now |
|
NAC | BGA GREEN, IND TEMP,MRLC,T&R - Package: 289 LFBGA 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.5900 / $10.3500 | Buy Now |
DISTI #
ATSAMA5D26C-CUR
|
Avnet Silica | HighEnd MCU (Alt: ATSAMA5D26C-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D26C-CUR
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMA5D26C-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMA5D26C-CUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D26C-CUR
Microchip Technology Inc
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for ATSAMA5D26C-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D26C-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D26C-CN | Microchip Technology Inc | $9.6335 | RISC Microprocessor | ATSAMA5D26C-CUR vs ATSAMA5D26C-CN |
The maximum operating frequency of the ATSAMA5D26C-CUR is 500 MHz.
The ATSAMA5D26C-CUR has 256 KB of flash memory.
The ATSAMA5D26C-CUR has 128 KB of SRAM and 3 KB of ROM.
Yes, the ATSAMA5D26C-CUR supports Linux and other operating systems.
The ATSAMA5D26C-CUR has a range of communication interfaces, including Ethernet, USB, UART, SPI, I2C, I2S, and SD/MMC.