Part Details for ATSAMA5D26C-CNR by Microchip Technology Inc
Results Overview of ATSAMA5D26C-CNR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D26C-CNR Information
ATSAMA5D26C-CNR by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATSAMA5D26C-CNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2339
|
Newark | Bga Green, Ind Temp, mrlc, t&r 289 Lfbga 14X14X1.4Mm T/R Rohs Compliant: Yes |Microchip ATSAMA5D26C-CNR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5500 | Buy Now |
DISTI #
ATSAMA5D26C-CNRCT-ND
|
DigiKey | IC MPU SAMA5D2 500MHZ 289LFBGA Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2375 / $10.4600 | Buy Now |
DISTI #
ATSAMA5D26C-CNR
|
Avnet Americas | HighEnd MCU - Tape and Reel (Alt: ATSAMA5D26C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$8.6800 / $10.4600 | Buy Now |
DISTI #
556-ATSAMA5D26CCNR
|
Mouser Electronics | Microprocessors - MPU BGA GRN IND MRLC RoHS: Compliant | 0 |
|
$9.2300 | Order Now |
DISTI #
ATSAMA5D26C-CNR
|
Microchip Technology Inc | CORTEX-A5 MPU,BGA,EXT TEMP, MRLC,T&R, LFBGA, Projected EOL: 2044-05-04 COO: South Korea, Taiwan ECCN: 5A992.c RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
5000 Alternates Available |
|
$7.6100 / $10.4600 | Buy Now |
|
Onlinecomponents.com | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tape&Reel RoHS: Compliant | 2000 Factory Stock |
|
$9.4600 / $26.6000 | Buy Now |
|
NAC | BGA GREEN, IND TEMP,MRLC,T&R - Package: 289 LFBGA 14x14x1.4mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$9.0100 / $10.8700 | Buy Now |
DISTI #
ATSAMA5D26C-CNR
|
Avnet Silica | HighEnd MCU (Alt: ATSAMA5D26C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAMA5D26C-CNR
|
EBV Elektronik | HighEnd MCU (Alt: ATSAMA5D26C-CNR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MPU - 32-bit ARM Cortex-A5 - 500MHz - Graphics Interface - Ethernet 10/100 - CAN - USB - PCI 5.0 - 289-Pin TFBGA - Tape&Reel RoHS: Compliant | 2000 Factory Stock |
|
$9.4600 / $26.6000 | Buy Now |
Part Details for ATSAMA5D26C-CNR
ATSAMA5D26C-CNR CAD Models
ATSAMA5D26C-CNR Part Data Attributes
|
ATSAMA5D26C-CNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D26C-CNR
Microchip Technology Inc
RISC Microprocessor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-05-22 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO OPERATES WITH 1.2V NOM @ 400 MHZ SPEED | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 32 | |
Number of External Interrupts | 1 | |
Number of Terminals | 289 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 131072 | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 1.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ATSAMA5D26C-CNR
This table gives cross-reference parts and alternative options found for ATSAMA5D26C-CNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D26C-CNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D26C-CN | Microchip Technology Inc | $9.6335 | RISC Microprocessor | ATSAMA5D26C-CNR vs ATSAMA5D26C-CN |
ATSAMA5D26C-CNR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the ATSAMA5D26C-CNR is 500 MHz.
-
The ATSAMA5D26C-CNR has 256 KB of internal Flash memory and 128 KB of internal SRAM.
-
The ATSAMA5D26C-CNR has a range of interfaces, including USB, Ethernet, CAN, UART, SPI, I2C, I2S, and SD/MMC.
-
Yes, the ATSAMA5D26C-CNR is compatible with Linux and other operating systems, including Android and Windows CE.
-
The power consumption of the ATSAMA5D26C-CNR varies depending on the operating frequency and mode, but it can be as low as 150 mW/MHz in active mode.