Part Details for ATSAMA5D26B-CU by Atmel Corporation
Results Overview of ATSAMA5D26B-CU by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D26B-CU Information
ATSAMA5D26B-CU by Atmel Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ATSAMA5D26B-CU
ATSAMA5D26B-CU CAD Models
ATSAMA5D26B-CU Part Data Attributes
|
ATSAMA5D26B-CU
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D26B-CU
Atmel Corporation
RISC Microprocessor, 500MHz, CMOS, PBGA289, 14 X 14 MM, 0.80 MM PITCH, LFBGA-289
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, LFBGA-289 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-05-12 | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
ATSAMA5D26B-CU Frequently Asked Questions (FAQ)
-
The ATSAMA5D26B-CU can operate in the industrial temperature range of -40°C to 105°C.
-
The clock source for the ATSAMA5D26B-CU can be configured using the Clock Controller (CKGR) registers. The device can use an external clock source, a crystal oscillator, or the internal RC oscillator.
-
The maximum frequency of the ATSAMA5D26B-CU's CPU is 600 MHz.
-
The ATSAMA5D26B-CU has 256 KB of flash memory and 128 KB of SRAM.
-
Yes, the ATSAMA5D26B-CU is supported by the Linux operating system. Atmel provides a Linux distribution for the SAMA5D2 series, which includes the ATSAMA5D26B-CU.