-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT EXT MEM 289LFBGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAMA5D26A-CU by Microchip Technology Inc is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATSAMA5D26A-CU
|
EBV Elektronik | MCU 32Bit SAMA5D2 ARM Cortex A5 RISC 160KB ROM 12V 289Pin LFBGA Tray (Alt: ATSAMA5D26A-CU) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAMA5D26A-CU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAMA5D26A-CU
Microchip Technology Inc
IC MCU 32BIT EXT MEM 289LFBGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 14 X 14 MM, 0.80 MM PITCH, LFBGA-289 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 26 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 289 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.4 mm | |
Speed | 500 MHz | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
This table gives cross-reference parts and alternative options found for ATSAMA5D26A-CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D26A-CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAMA5D26A-CN | Microchip Technology Inc | Check for Price | IC MCU 32BIT EXT MEM 289LFBGA | ATSAMA5D26A-CU vs ATSAMA5D26A-CN |
The maximum operating frequency of the ATSAMA5D26A-CU is 600 MHz.
The ATSAMA5D26A-CU has 256 KB of internal SRAM and 128 KB of internal ROM.
The ATSAMA5D26A-CU can support up to 1 GB of external DDR2 memory.
Yes, the ATSAMA5D26A-CU has a built-in 10/100 Mbps Ethernet MAC.
The power consumption of the ATSAMA5D26A-CU varies depending on the operating frequency and mode, but it can be as low as 150 mW/MHz in active mode and 20 μA in sleep mode.